MSPM0H3216SPTR

Texas Instruments
595-MSPM0H3216SPTR
MSPM0H3216SPTR

Mfr.:

Description:
ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 5V supply

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,62 kr. 5.620,00 kr.
5,11 kr. 20.440,00 kr.
4,87 kr. 38.960,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
SMD/SMT
LQFP-48
ARM Cortex M0+
64 kB
32 bit
12 bit
32 MHz
45 I/O
8 kB
4.5 V
5.5 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Type: SRAM
Data ROM Size: 64 kB
Development Kit: LP-MSPM0H3216
Interface Type: I2C, SPI, UART
Number of ADC Channels: 27 Channel
Number of Timers/Counters: 5 x 16 bit
Operating Supply Voltage: 4.5 V to 5.5 V
Product: MCU
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
ECCN:
3A991.a.2

MSPM0H321x Mixed-Signal Microcontroller

Texas Instruments MSPM0H321x Mixed-Signal Microcontrollers (MCUs) are based on the enhanced Arm® Cortex®-M0+ core platform operating at a frequency of up to 32MHz. These cost-optimized modules operate with supply voltages from 4.5V, support an extended temperature range of -40°C to +125°C, and feature high-performance analog peripheral integration. The series provides up to 64KB embedded flash program memory with 8KB SRAM and includes a high-speed on-chip oscillator with up to ±1.2% accuracy, eliminating the need for an external crystal. The MCU's architecture and low-power modes are optimized to achieve extended battery life in portable measurement applications. Typical applications for TI MSPM0H321x MCUs include medical and healthcare, personal electronics, connected peripherals and printers, appliances, factory automation control, and lighting.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.