PIC18 Core 8-bit Microcontrollers - MCU

Results: 2.239
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768 RAM15 I/O 10-B ADC USB 2. 4.849In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC18 16 kB 768 B SSOP-20 48 MHz 10 bit 15 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 4 KB Flash 512 RAM 2.053In Stock
Min.: 1
Mult.: 1

PIC18 4 kB 512 B SPDIP-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx21 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 22 I/O 274In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SPDIP-28 40 MHz 10 bit 24 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 1.567In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SOIC-28 48 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 25 I/O 818In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.89 kB SPDIP-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)Fxx25 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B 2.870In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 64KB Flsh 4KBRAM nanoWatt 2.435In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.72 kB SSOP-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KBFlash 3968 RAM25 I/O 8B Family PbFree 3.529In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.84 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK20 Tube

Microchip Technology 8-bit Microcontrollers - MCU ECAN, 64KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU 2.798In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC18 64 kB 3.56 kB SOIC-28 64 MHz 12 bit 24 I/O 1.8 V 5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK80 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 32KB 4KBRAM nanoWatt 828In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.68 kB TQFP-44 48 MHz 10 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2.936In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-44 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK40 AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 562In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-40 48 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F45K50 Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 64KB 4KBRAM nanoWatt 2.925In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC18 64 kB 3.68 kB QFN-44 48 MHz 10 bit 34 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt 329In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB TQFP-44 48 MHz 12 bit 34 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ53 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.576In Stock
Min.: 1
Mult.: 1
Reel: 1.200

PIC18 64 kB 3.53 kB TQFP-44 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK40 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 880In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.6 kB PDIP-40 64 MHz 12 bit 35 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F4xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 7.842In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.53 kB TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F46Q10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 KB FL 2 KB RAM 2.061In Stock
Min.: 1
Mult.: 1
Reel: 1.200

PIC18 64 kB 2 kB TQFP-64 40 MHz 10 bit 50 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ10 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 1024 DataEE 12B ADC 297In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.84 kB TQFP-64 40 MHz 12 bit 54 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fx723 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 2048 RAM 68I/O 446In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-80 40 MHz 10 bit 68 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx520 Tray
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM 68I/O 484In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.25 kB TQFP-80 40 MHz 10 bit 69 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx585 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3936byte RAM 1.351In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.81 kB TQFP-80 48 MHz 10 bit 65 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 80 pins, 64KB Flash 4KB RAM, 16MIPS 702In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB TQFP-80 64 MHz 10 bit/12 bit 68 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx6J94 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB FL 3936b RAM 10 MIPS 67 I/O 1.629In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.81 kB TQFP-80 48 MHz 10 bit 68 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ11 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM LCD 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.200

PIC18 128 kB 4 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK90 Reel, Cut Tape, MouseReel