STM32WL33K8V7

STMicroelectronics
511-STM32WL33K8V7
STM32WL33K8V7

Mfr.:

Description:
RF Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64MHz 64K Flash 16K SRAM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
28,12 kr. 28,12 kr.
22,16 kr. 221,60 kr.
20,59 kr. 514,75 kr.
20,22 kr. 2.022,00 kr.
18,28 kr. 4.570,00 kr.
17,83 kr. 8.915,00 kr.
17,46 kr. 17.460,00 kr.
16,93 kr. 49.774,20 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M0+
32 bit
64 KB
16 KB
64 MHz
12 bit
1.7 V
3.6 V
+ 105 C
VFQFPN-32
SMD/SMT
Tray
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Type: RAM
Interface Type: I2C, SPI, USART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of I/Os: 17 I/O
Number of Timers: 4 x 16, 2 x 16
Operating Supply Voltage: 1.7 V to 3.6 V
Processor Series: STM32
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: STM32WL33
Factory Pack Quantity: 2940
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310025
ECCN:
5A992.C