C8051F501 Series 8-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V 8-bit MCU 900In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB QFN-48 50 MHz 12 bit 40 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F501 AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V 8-bit MCU 1.845In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB QFP-48 50 MHz 12 bit 40 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F501 AEC-Q100 Tray
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 64 kB, 4 kB, SPI, UART, I2C, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

8051 1.8 V 5.25 V 8 bit C8051F501 Reel
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 64 kB, 4 kB, SPI, UART, I2C, QFP48 Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

8051 64 kB 256 B TQFP-48 50 MHz 12 bit 40 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F501 Reel