Tray 8-bit Microcontrollers - MCU

Results: 2.710
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR 40K FLSH 2K SRAM 512B EE-1MHZ 1.8V 192In Stock
Min.: 1
Mult.: 1

AVR 40 kB 2 kB LQFP-48 1 MHz 10 bit 18 I/O 4 V 25 V SMD/SMT 8 bit - 30 C + 85 C ATmega406 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 48KB, QFN 6.175In Stock
Min.: 1
Mult.: 1

AVR 48 kB 6 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega4808 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR, 1KB FLASH, 64B EE, 64B SRAM - 20MHz 1.893In Stock
Min.: 1
Mult.: 1

AVR 1 kB 64 B VDFN-10 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Tray

Microchip Technology 8-bit Microcontrollers - MCU Multi-Voltage I/O Analog Signal Conditioning 1.010In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB TQFP-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR128DB28/32/48/64 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 1.428In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 512 B TQFP-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx21 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.229In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.53 kB TQFP-44 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F4xK40 AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM LCD 1.037In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 704In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK42 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 1.71V-5.5V CapSense Plus 2.450In Stock
Min.: 1
Mult.: 1

M8C 16 kB 2 kB QFN-32 24 MHz 10 bit 28 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Tray
Infineon Technologies 8-bit Microcontrollers - MCU 4Kb FLASH 256K RAM 3.714In Stock
Min.: 1
Mult.: 1

M8C 4 kB 256 B QFN-32 24 MHz 14 bit 24 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C24x23A Tray

Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 2.600In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-68 50 MHz 12 bit 48 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 520In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB TQFP-48 32 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18156/76 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 7.643In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB VQFN-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR16/32DD28/32 Tray
Microchip Technology 8-bit Microcontrollers - MCU C51RD2 ROMless TQFP44 Ind 5V GREEN 1.929In Stock
Min.: 1
Mult.: 1

8051 1.25 kB TQFP-44 40 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU C51RB2 FLASH 16k TQFP44 ind 3V GREEN 631In Stock
Min.: 1
Mult.: 1

8051 16 kB 1.25 kB TQFP-44 60 MHz No ADC 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLASH 1K EE 2K SRAM LCD ADC 259In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB MLF-64 16 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega329 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 64K FLSH 8K SRAM 4KB EE-8MHZ 1.8V 805In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB TQFP-100 8 MHz 10 bit 86 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega640 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 2K FLASH 128B EE 128B SRAM ADC 935In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B MLF-32 16 MHz 10 bit 16 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny26 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz,8KB,QFN24,Ind 105C,Green,Tray 10.781In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B VQFN-24 20 MHz 10 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny817 AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH 512B EE & SRAM USI ADC 2.203In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B MLF-20 10 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny85 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB, 64B EE 12MHz 512B SRAM, 5V 2.865In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B VQFN-28 12 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny88 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 64p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 1.268In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB QFN-64 24 MHz 12 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR64DB28/32/48/64 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 192In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 368 B MQFP-44 20 MHz No ADC 33 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C6x Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 480In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1 kB TQFP-44 64 MHz 12 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F4xK80 Tray
Microchip Technology 8-bit Microcontrollers - MCU 80KB FL 3328bytes RAM 36I/O 282In Stock
Min.: 1
Mult.: 1

PIC18 80 kB 3.25 kB TQFP-44 40 MHz 10 bit 36 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F468x Tray