Microchip PIC18(L)Fxx58 Series 8-bit Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 24KB Flash 2KB RAM 2.046In Stock
Min.: 1
Mult.: 1

PIC18 24 kB 2 kB PDIP-28 48 MHz 12 bit 35 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx58 Tube

Microchip Technology 8-bit Microcontrollers - MCU 24KB Flash 2KB RAM 108In Stock
Min.: 1
Mult.: 1

PIC18 24 kB 2 kB SOIC-28 48 MHz 12 bit 24 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx58 Tube
Microchip Technology 8-bit Microcontrollers - MCU 24KB Flash 2KB RAM 9In Stock
Min.: 1
Mult.: 1

PIC18 24 kB 2 kB TQFP-44 48 MHz 12 bit 35 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx58 Tray
Microchip Technology 8-bit Microcontrollers - MCU 24KB Flash 2KB RAM Non-Stocked Lead-Time 5 Weeks
Min.: 135
Mult.: 45

PIC18 24 kB 2 kB QFN-44 48 MHz 12 bit 35 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx58 Tube
Microchip Technology 8-bit Microcontrollers - MCU 24KB Flash 2KB RAM Non-Stocked Lead-Time 4 Weeks
Min.: 90
Mult.: 10

PIC18 24 kB 2 kB PDIP-40 48 MHz 12 bit 35 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx58 Tube
Microchip Technology 8-bit Microcontrollers - MCU 24KB Flash 2KB RAM Non-Stocked Lead-Time 4 Weeks
Min.: 105
Mult.: 15

PIC18 24 kB 2 kB SPDIP-28 48 MHz 10 bit 24 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx58 Tube
Microchip Technology 8-bit Microcontrollers - MCU 24KB Flash 2KB RAM Non-Stocked Lead-Time 5 Weeks
Min.: 135
Mult.: 45

PIC18 24 kB 2 kB QFN-44 48 MHz 12 bit 35 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx58 Tube
Microchip Technology 8-bit Microcontrollers - MCU 24KB Flash 2KB RAM Non-Stocked
Min.: 1.600
Mult.: 1.600
Reel: 1.600

PIC18 24 kB 2 kB SOIC-28 48 MHz 10 bit 24 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx58 Reel