PIC16 Core 8-bit Microcontrollers - MCU

Results: 4.254
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2.267In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB UQFN-48 32 MHz 10 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2.213In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-48 32 MHz 10 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC 1.048In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F170x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 18I/0 Enhanced Mid 1.914In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 2.011In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F183xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 256B EE CIP 1.223In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SPDIP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F1885x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 999In Stock
Min.: 1
Mult.: 1

PIC16 3 kB 72 B SPDIP-28 20 MHz No ADC 20 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F5x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 2.234In Stock
Min.: 1
Mult.: 1

PIC16 3 kB 72 B SSOP-28 20 MHz No ADC 20 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB Flash 128 RAM 4.018In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B PDIP-14 20 MHz 10 bit 11 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F61x Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 4MHz PDIP18 978In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 224 B PDIP-18 4 MHz No ADC 16 I/O 3 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)F62x Tube
Microchip Technology 8-bit Microcontrollers - MCU 35 KB Flash 18V-55V 16 MHz Int Osc 1.495In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SSOP-28 16 MHz 8 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 298In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B PDIP-40 20 MHz 8 bit 33 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O 537In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B PDIP-18 20 MHz 10 bit 16 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F81x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 682In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B SOIC-28 4 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 286In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B MQFP-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 1.748In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B PLCC-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 36 RAM 13 I/O 4MHz IndTemp SOIC18 262In Stock
Min.: 1
Mult.: 1

PIC16 1 kB 36 B SOIC-18 4 MHz 8 bit 13 I/O 4 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C71x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512 RAM, 256 EEPROM 6.527In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 2.473In Stock
Min.: 1
Mult.: 1
Reel: 2.600

PIC16 28 kB 2 kB SOIC-14 32 MHz 12 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F184xx Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 441In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B SOIC-28 20 MHz 8 bit 22 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 22 I/O 271In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 256 B SPDIP-28 20 MHz 12 bit 22 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C77x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 1.260In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 512 B PDIP-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F151x Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 2.044In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-28 32 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15256/74/75/76 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 8.682In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2 EUSART, SPI/I2C 4.496In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube