PIC16 Core 8-bit Microcontrollers - MCU

Results: 4.254
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 3.303In Stock
Min.: 1
Mult.: 1
Reel: 1.100

PIC16 7 kB 368 B SOIC-18 20 MHz 10 bit 16 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F8x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 36 RAM 13 I/O 4MHz IndTemp SOIC18 262In Stock
Min.: 1
Mult.: 1

PIC16 1 kB 36 B SOIC-18 4 MHz 8 bit 13 I/O 4 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C71x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512 RAM, 256 EEPROM 6.527In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 2.473In Stock
Min.: 1
Mult.: 1
Reel: 2.600

PIC16 28 kB 2 kB SOIC-14 32 MHz 12 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F184xx Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 629In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024B R 48MHz Int. Oc 12 I0 912In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-14 48 MHz 10 bit 11 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F145x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 5.310In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B PDIP-14 20 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F150x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V 1.715In Stock
Min.: 1
Mult.: 1

PIC16 16 kB 1 kB TQFP-44 20 MHz 10 bit 36 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 5.464In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15225/45 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 4.999In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2.720In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 2.129In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1K RAM, 10-bit ADC 2.567In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 8.203In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc 2.904In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC16 7 kB 256 B SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC 2x(SPI/I2C) 3.331In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14K FL 1KB RAM 32MHz 16I/0 Enhance Mid 3.908In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB QFN-28 32 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1847 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5 3.372In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 512 B SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F193x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28 Pin 3KB Flsh 64 R 8MHz Int 2-Op Amps 3.771In Stock
Min.: 1
Mult.: 1
Reel: 2.100

PIC16 3 kB 64 B SSOP-28 20 MHz 8 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F570 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 4kb 128 RAM 12 I/O 2.362In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SOIC-14 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F636 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 1.063In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B SSOP-28 20 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz PDIP18 679In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 68 B PDIP-18 4 MHz No ADC 13 I/O 2 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)F8x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 437In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B SPDIP-28 4 MHz 10 bit 22 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 586In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B SPDIP-28 4 MHz 10 bit 22 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256 RAM 25 I/O 1.029In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC16 7 kB 256 B SOIC-28 20 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F88x Reel, Cut Tape, MouseReel