HC08 Core 8-bit Microcontrollers - MCU

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU 60K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

HC08 60 kB 2 kB LQFP-48 8 MHz 10 bit 53 I/O SMD/SMT 8 bit - 40 C + 105 C HC08GZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8B MCU LEADFREE Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420

HC08 12 kB 512 B PQFP-64 8 MHz 10 bit 32 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08LJ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU - LEADFREE Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
Reel: 750

HC08 12 kB 512 B PQFP-64 8 MHz 10 bit 32 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08LJ AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8B MCU LEADFREE Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
Reel: 750

HC08 24 kB 768 B PQFP-64 8 MHz 10 bit 48 I/O 2.97 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08LJ AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 3 HIGH SIDE DRIVER Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

HC08 16 kB 512 B SOIC-54 4 MHz 10 bit 16 I/O 5.5 V 18 V SMD/SMT 8 bit - 40 C + 85 C MM908E624 AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU MCU 16K FLSH HS OSC Non-Stocked Lead-Time 22 Weeks
Min.: 1.250
Mult.: 1.250

HC08 16 kB 1 kB LQFP-48 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU 32K FLASH 10 BIT ADC Non-Stocked Lead-Time 22 Weeks
Min.: 750
Mult.: 750
Reel: 750

HC08 32 kB 2 kB PQFP-44 8 MHz 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU MCU 64K FLASH 10 BIT ADC Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

HC08 64 kB 2 kB PQFP-44 8 MHz 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU I/C HC908 FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 750

HC08 32 kB 512 B QFP-44 8 MHz 8 bit 33 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08G AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU 16K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

HC08 16 kB 1 kB LQFP-48 8 MHz 10 bit 37 I/O SMD/SMT 8 bit - 40 C + 85 C HC08G AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT MCU 16K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

HC08 16 kB 1 kB LQFP-48 8 MHz 10 bit 37 I/O SMD/SMT 8 bit - 40 C + 85 C HC08GZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU 32K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

HC08 32 kB 1.5 kB LQFP-48 8 MHz 10 bit 53 I/O SMD/SMT 8 bit - 40 C + 125 C HC08GZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU WITH 60K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420

HC08 60 kB 2 kB QFP-64 8 MHz 10 bit 53 I/O SMD/SMT 8 bit - 40 C + 85 C HC08GZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8B MCU W/ 60K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420

HC08 60 kB 2 kB QFP-64 8 MHz 10 bit 53 I/O SMD/SMT 8 bit - 40 C + 105 C HC08GZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU W/16K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HC08 16 kB 768 B LQFP-64 8.2 MHz 10 bit 44 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08MR AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 3 HIGH SIDE SWITCH Non-Stocked Lead-Time 16 Weeks

HC08 16 kB 512 B SOIC-54 4 MHz 10 bit 16 I/O 5.5 V 18 V SMD/SMT 8 bit - 40 C + 125 C MM908E624 AEC-Q100 Tube