AVR Core 8-bit Microcontrollers - MCU

Results: 1.921
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 512B FLASH 32B SRAM ADC 12MHz TIMER 4.763In Stock
Min.: 1
Mult.: 1
Reel: 4.500

AVR 512 B 32 B SOT-23-6 12 MHz 8 bit 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny5 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FLASH 256B SRAM ADC 2 TIMERS 9.891In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny85 Tube
Microchip Technology 8-bit Microcontrollers - MCU 192KB FL 4KB EE 16K SRAM IND 1.6-3.6V 2.630In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AVR 192 kB 16 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR8 64KB FLSH 4KB 1.061In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Tray

Microchip Technology 8-bit Microcontrollers - MCU 32QFN 4x4mm IND TEMP GREEN1.6-3.6V 5.351In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 8 kB 1 kB UQFN-32 32 MHz 12 bit 26 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, TQFP 3.583In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 16 kB 2 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega1608 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 2KB, SOIC8, Ind 105C, Green, Tube 6.817In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny212 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC8, Ind 105C, Green, Tube 22.410In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny412 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 8-bit Microcontroller 4.791In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 8 kB 512 B VQFN-24 20 MHz 10 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny817 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, TSSOP14, Ind 125C, Green, T&R 4.581In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AVR 8 kB 1 kB TSSOP-14 20 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU Multi-Voltage I/O Analog Signal Conditioning 1.059In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB TQFP-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR128DB28/32/48/64 Tray

Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 32p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 3.514In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB TQFP-32 24 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR32DA28/32/48 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 9.600In Stock
Min.: 1
Mult.: 1
Reel: 3.300

AVR 64 kB 8 kB VQFN-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DB28/32/48/64 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU AVR 128KB FLASH 4KB EE 4KB SRAM,5V 3.129In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AVR 128 kB 4 kB MLF-64 16 MHz 10 bit 53 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB EEPROM 54 I/O Pins 296In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB MLF-64 8 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128x Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR,128KB FLASH 4KB EE,4KB SRAM,8MHZ 3.591In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AVR 128 kB 4 kB MLF-64 8 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM 2KB EE-20MHZ 5V IND 6.387In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AVR 64 kB 4 kB VQFN-44 20 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega644 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash 2kB EEPROM 32 I/O Pins 702In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-44 10 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega644 Tray

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, TQFP 3.484In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 8 kB 1 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega808 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, TQFP 3.977In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB TQFP-48 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega809 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-8MHz, IND 13.667In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 8 kB 512 B TQFP-44 8 MHz No ADC 35 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8515 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-20MHz+125C 4.276In Stock
Min.: 1
Mult.: 1

AVR 1 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-10MHz 2.548In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AVR 1 kB 64 B SOIC-Narrow-8 10 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny13 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-10MHz 1.8V 1.978In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 1 kB 64 B SOIC-8 10 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny13 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC20, Ind 105C, Green, Tube 5.328In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB SOIC-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny3217 Tube