STMicroelectronics 8-bit Microcontrollers - MCU

Results: 320
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics 8-bit Microcontrollers - MCU 5V RANGE 8B MCU Non-Stocked
Min.: 1.500
Mult.: 1.500

ST7 8 kB 384 B TQFP-32 8 MHz 10 bit 32 I/O 3.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ST72F324BK2 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 5V RANGE 8B MCU Non-Stocked
Min.: 2.400
Mult.: 2.400
Reel: 2.400

ST7 8 kB 384 B TQFP-32 8 MHz 10 bit 32 I/O 3.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ST72F324BK2 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU 3.8 to 5.5V Non-Stocked
Min.: 2.400
Mult.: 2.400
Reel: 2.400

ST7 32 kB 1 kB TQFP-32 8 MHz 10 bit 32 I/O 3.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ST72F324BK6 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8B MCU Non-Stocked
Min.: 2.400
Mult.: 2.400
Reel: 2.400

ST7 16 kB 512 B TQFP-32 8 MHz 10 bit 48 I/O 3.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ST72F325K4 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 32kb Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8A 32 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF5268 AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 64kb Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8A 64 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8AF5288 AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev U 64KBit 48-Pin Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8A 64 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF5288 AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 64kb Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8A 64 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF5289 AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 64kb Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8A 64 kB 6 kB LQFP-80 24 MHz 10 bit 68 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF528A AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 128kb Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8A 128 kB 6 kB LQFP-48 24 MHz SMD/SMT 8 bit - 40 C + 125 C STM8AF52A8 AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev U 96KBit 80-Pin Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

STM8A 128 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF52A9 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev U 128KIbit 80Pi Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8A 128 kB 6 kB LQFP-80 24 MHz 10 bit 68 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF52AA AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-bit MCU 4 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 28 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF6213 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-bit MCU 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

STM8AF6223A AEC-Q100 Reel, Cut Tape
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev X LIN 32Kb 48Pin Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8A 32 kB 2 kB LQFP-48 16 MHz SMD/SMT 8 bit - 40 C + 125 C STM8AF6268 AEC-Q100 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-bit ultra-low-power MCU 32 Kbytes Flash, LIN, RTC, data EEPROM, tim Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8AL3166 AEC-Q100 Tray
STMicroelectronics STM8TL52F4P6TR
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit, ultra-low-power, touch-sensing MCUs with 16-Kbyte Flash and proximity det Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

STM8TL52F4 Reel
STMicroelectronics STM8AF6266UDX
STMicroelectronics 8-bit Microcontrollers - MCU 8 BITS MICROCONTR Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

STM8AF6266 AEC-Q100 Reel
STMicroelectronics STM8TL53C4U6
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultra-Low PWR 16kB ProxSense SPI Non-Stocked
Min.: 1.560
Mult.: 1.560

STM8 16 kB 4 kB 16 MHz No ADC 23 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8TL53C4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 4Kbytes -40 to 85 Non-Stocked Lead-Time 10 Weeks
Min.: 2.940
Mult.: 2.940

STM8 4 kB 1.5 kB QFPN-28 16 MHz No ADC 26 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101G2 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 4Kbytes -40 to 85 Non-Stocked Lead-Time 10 Weeks
Min.: 2.940
Mult.: 2.940

STM8 4 kB 1.5 kB QFPN-28 16 MHz No ADC 26 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101G2 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

UFQFPN-28 SMD/SMT STM8L101G3 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 8Kbytes -40 to 85 Non-Stocked Lead-Time 10 Weeks
Min.: 2.940
Mult.: 2.940

STM8 8 kB 1.5 kB QFPN-32 16 MHz No ADC 30 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101K3 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 48 pin 4kb Flash Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500

STM8 4 kB 1 kB LQFP-48 16 MHz 12 bit 40 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C2
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 48 pin 8kb Flash Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500

STM8 8 kB 1 kB 16 MHz 12 bit 40 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C3 Tray