Tray 32-bit Microcontrollers - MCU

Results: 7.212
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Microcntrlr A 595-MS320F28035PAG A 595-MS320F28035PAGTR 429In Stock
Min.: 1
Mult.: 1

TMS320F28035 SMD/SMT TQFP-64 C28x 128 kB 20 kB 32 bit 12 bit 60 MHz 33 I/O 1.71 V 1.955 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz 64 KB fl A 595-TMS320F2806NMFA 833In Stock
Min.: 1
Mult.: 1

TMS320F2806 SMD/SMT NFBGA-100 C28x 64 kB 20 kB 32 bit 12 bit 100 MHz 35 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz 256 KB f 79In Stock
Min.: 1
Mult.: 1

TMS320F2809 SMD/SMT NFBGA-100 C28x 256 kB 36 kB 32 bit 12 bit 100 MHz 35 I/O 1.71 V 1.89 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 240 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications 523In Stock
Min.: 1
Mult.: 1

S32R274 SMD/SMT MAPBGA-257 e200z4, e200z7 2 MB 1.5 MB 32 bit 2 x 12 bit 180 MHz, 240 MHz 1.19 V 1.31 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 6M FLASH, 768K RAM 119In Stock
Min.: 1
Mult.: 1
MPC574xG SMD/SMT LQFP-176 e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51EM 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 100 479In Stock
Min.: 1
Mult.: 1

MCF51EM SMD/SMT LQFP-100 ColdFire V1 256 kB 16 kB 32 bit 16 bit 50.33 MHz 47 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 757In Stock
Min.: 1
Mult.: 1

MCF51JM SMD/SMT QFP-64 ColdFire V1 128 kB 16 kB 32 bit 12 bit 50.33 MHz 51 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 32KB Flash, 50MHz, QFP 44 814In Stock
Min.: 1
Mult.: 1

MCF51JM SMD/SMT LQFP-44 ColdFire V1 32 kB 16 kB 32 bit 12 bit 50.33 MHz 33 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF522XX 32-bit MCU, ColdFire V2 core, 512KB Flash, 80MHz, QFP 144 300In Stock
Min.: 1
Mult.: 1

MCF5225X SMD/SMT LQFP-144 ColdFire V2 512 kB 64 kB 32 bit 12 bit 80 MHz 96 I/O 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 176 199In Stock
Min.: 1
Mult.: 1

MPC564xA SMD/SMT LQFP-176 e200z4 4 MB 192 kB 32 bit 12 bit 80 MHz 1.14 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC120 306In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-48 RH850G3KH 1 MB 160 kB 32 bit 10 bit, 12 bit 120 MHz 33 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 32K HWQFN40 -40/+85C 1.475In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT HWQFN-40 RX 32 kB 10 kB 32 bit 12 bit 32 MHz 24 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 64K/10K QFP64 948In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 64 kB 10 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 16K/8K QFP64 990In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LQFP-64 RX 16 kB 8 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 256K/32K QFP48 740In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-48 RX 256 kB 32 kB 32 bit 12 bit 32 MHz 38 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 512K/48K QFP80 476In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-80 RX 512 kB 48 kB 32 bit 12 bit 32 MHz 68 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX140 64K/16K QFN48 1.250In Stock
Min.: 1
Mult.: 1

RX140 SMD/SMT HWQFN-48 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 384K/64K QFP100 340In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-100 RXv2 384 kB 64 kB 32 bit 12 bit 54 MHz 79 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 512K/64K QFP100 2.152In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-100 RXv2 512 kB 64 kB 32 bit 12 bit 54 MHz 79 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 512K/64K QFP100 387In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-100 RXv2 512 kB 64 kB 32 bit 12 bit 54 MHz 79 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 256K/16K QFP80 476In Stock
Min.: 1
Mult.: 1

RX24T SMD/SMT LFQFP-80 RXv2 256 kB 16 kB 32 bit 12 bit 80 MHz 60 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU RX24U MCU 512KB/32KB 144LQFP -40 +85C 689In Stock
Min.: 1
Mult.: 1

RX24U SMD/SMT LFQFP-100 RXv2 512 kB 32 kB 32 bit 12 bit 80 MHz 79 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1024K/256K QFP100 320In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFQFP-100 RXv2 256 kB 32 bit 12 bit 120 MHz 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1536K/640K QFP144 347In Stock
Min.: 1
Mult.: 1

RX651 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 2048K/640K QFP64 298In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFQFP-64 RXv2 2 MB 640 kB 32 bit 12 bit 120 MHz 43 I/O 2.7 V 3.6 V - 40 C + 85 C Tray