32 kB 32-bit Microcontrollers - MCU

Results: 972
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 80MHz 2anlg cmp 2I2C 2SPI/I2S 28 Ch 3.116In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 64 Pin, 256 KB Flash 32 KB RAM,80 MHz 3.048In Stock
Min.: 1
Mult.: 1
: 1.200

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 32 kB 32 bit 10 bit 80 MHz 51 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 48 Pin Package, T&R 3.286In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT VQFN-48 MIPS32 microAptiv 128 kB 32 kB 32 bit 12 bit 120 MHz 37 I/O 2.3 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 32KBRAM 80MHz 10B ADC DMA 5.098In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 32 kB 32 bit 10 bit 80 MHz 51 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 28 Pin Package 444In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MIPS32 microAptiv 128 kB 32 kB 32 bit 12 bit 120 MHz 20 I/O 2.3 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 32 Pin Package 412In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 MIPS32 microAptiv 128 kB 32 kB 32 bit 12 bit 120 MHz 24 I/O 2.3 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 48 Pin Package 2.317In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 MIPS32 microAptiv 128 kB 32 kB 32 bit 12 bit 80 MHz 37 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512 KB FL 32 KB RAM 80MHz 10-Bit ADC DMA 2.403In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU RX24U MCU 512KB/32KB 144LQFP -40 +85C 7.200In Stock
Min.: 1
Mult.: 1

RX24U SMD/SMT LFQFP-144 RXv2 512 kB 32 kB 32 bit 12 bit 80 MHz 110 I/O 2.7 V 5.5 V - 40 C + 85 C Tray

Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 256-KB f 2.216In Stock
Min.: 1
Mult.: 1
: 4.000

TMS320F2800137 SMD/SMT VQFN-48 C28x 256 kB 32 kB 32 bit 12 bit 120 MHz 28 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 128K/32K QFP64 9.153In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-64 RXv2 128 kB 32 kB 32 bit 12 bit 54 MHz 43 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 7.441In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT TQFP-48 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 38 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 256K/32K QFN48 660In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT HWQFN-48 RX 256 kB 32 kB 32 bit 12 bit 32 MHz 38 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 128K/32K QFP100 8.891In Stock
Min.: 1
Mult.: 1

RX230 SMD/SMT LFQFP-100 RXv2 128 kB 32 kB 32 bit 12 bit 54 MHz 83 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 44 Pin 5.740In Stock
Min.: 1
Mult.: 1
: 1.200

PIC32MX2xx SMD/SMT TQFP-44 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 40 MHz 33 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP64 37.057In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-64 RXv2 256 kB 32 kB 32 bit 12 bit 54 MHz 43 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 437In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-100 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 100 MHz 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 64PINS 64KB 32KBRM 80MHz USB CAN 4DMA 653In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-64 MIPS32 M4K 64 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512 KB Flash 32 KB 10-Bit ADC 714In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT XBGA-121 MIPS32 M4K 512 kB 32 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 28 Pin Package 385In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MIPS32 microAptiv 128 kB 32 kB 32 bit 12 bit 80 MHz 20 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 28 Pin Package, T&R 2.058In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SSOP-28 MIPS32 microAptiv 128 kB 32 kB 32 bit 12 bit 120 MHz 20 I/O 2.3 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 32 Pin Package, T&R 2.468In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT VQFN-32 MIPS32 microAptiv 128 kB 32 kB 32 bit 12 bit 80 MHz 24 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 48 Pin Package, T&R 1.525In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT TQFP-48 MIPS32 microAptiv 128 kB 32 kB 32 bit 12 bit 120 MHz 37 I/O 2.3 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 48 Pin Package, T&R 1.360In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT TQFP-48 MIPS32 microAptiv 128 kB 32 kB 32 bit 12 bit 80 MHz 37 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 32KB RAM 80 MHz 10-B ADC 593In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-100 MIPS32 M4K 256 kB 32 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray