Tube 16-bit Microcontrollers - MCU

Results: 1.035
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 16-bit Microcontrollers - MCU 16KB FLASH 1KB RAM 3V 10-BIT ADC 570In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1 kB SOIC-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 32KB 8192 bytes 16MIPS 21 I/O 573In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 8 kB SOIC-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD32KB DMA 40MIPS 332In Stock
Min.: 1
Mult.: 1

PIC24H 32 kB 4 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxGP30x AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocntrlr A 595-MSP4 A 595-MSP430F2132TPWR 863In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 512 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2132 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2553IPW20R A 595-SP430G2553IPW20R 712In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 512 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2553 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2274IDAR 1.739In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 1 kB TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F2274 Tube
Texas Instruments 16-bit Microcontrollers - MCU MSP430G22x0 Mixed Si gnal MCU A 595-MSP4 A 595-MSP430G2210IDR 4.055In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 128 B SOIC-8 16 MHz No ADC 4 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2210 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 948In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 256 B PDIP-20 16 MHz 10 bit 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2253 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 128K Flash, 32K RAM 540In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 32 kB QFN-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB606 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, 28-pin 1.007In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB SOIC-28 32 MHz 10 bit, 12 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 128KB Flsh 16KB RAM 60MHz 28pi 560In Stock
Min.: 1
Mult.: 1

PIC24E 128 kB 16 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16b 256KB Flash 96K RAM USB 242In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 96 kB QFN-64 32 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB2xx Tube
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 4KB FRAM 1KB SRAM comp A A 595-430FR2111IPW16R 3.007In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 1 kB TSSOP-16 16 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2111 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G11 16K 20LSSOP -40 to 85 C 6.870In Stock
Min.: 1
Mult.: 1

RL78 16 kB 1.5 kB LSSOP-20 24 MHz 8 bit/10 bit 17 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G11 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit PIC24F, 16 MIPS, 256KB Flash, 16KB RAM, 28 pin 2.827In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB UQFN-28 32 MHz 10 bit, 12 bit 22 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 32KB ECC Flash, 8KB RAM, XLP, 28-pin 1.195In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 8 kB UQFN-28 32 MHz 10 bit, 12 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 593In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB SSOP-28 32 MHz 12 bit 23 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKA30x Tube

Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD128KB DMA 40MIPS 931In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx02 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 64KB 8192 bytes 16MIPS 21 I/O 1.578In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SPDIP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 512KB FL 53248Bytes RAM GP 164In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 52 kB QFN-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP80x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16-bit 8192 byte RAM 16 MIPS 256KB Flash 524In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB QFN-64 32 MHz 10 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA106 Tube
Microchip Technology 16-bit Microcontrollers - MCU 48KB Flash 8192bytes RAM 21 I/O 2.100In Stock
Min.: 1
Mult.: 1

PIC24F 48 kB 8 kB SSOP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2533IPW28R A 595-SP430G2533IPW28R 1.335In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 512 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2533 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, 64-pin 1.372In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-64 32 MHz 10 bit, 12 bit 54 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM C omparator A 595-430 A 595-430F1121AIPWR 832In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 256 B TSSOP-20 8 MHz No ADC 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1121A Tube