0 C FPGA - Field Programmable Gate Array

Results: 4.697
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array 262In Stock
Min.: 1
Mult.: 1

EP4CE6 Cyclone IV E 6272 LE 270 kbit 179 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX30T-2FFG665C 2In Stock
Min.: 1
Mult.: 1

XC5VFX30T 32768 LE 5120 ALM 2.39 Mbit 360 I/O 950 mV 1.05 V 0 C + 85 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30-1FFG324C 3In Stock
Min.: 1
Mult.: 1

XC5VLX30 30720 LE 4800 ALM 1.13 Mbit 220 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-3FFG676E 2In Stock
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 400 I/O 1.2 V 3.3 V 0 C + 100 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU035-2FBVA676E 3In Stock
Min.: 1
Mult.: 1

XCKU035 444343 LE 25391 ALM 19 Mbit 328 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU035-2SFVA784E 2In Stock
Min.: 1
Mult.: 1

XCKU035 444343 LE 25391 ALM 19 Mbit 468 I/O 922 mV 979 mV 0 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100T-2FGG900C 6In Stock
Min.: 1
Mult.: 1

XC6SLX100T 101261 LE 15822 ALM 4.71 Mbit 498 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 8 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-3FGG900C 3In Stock
Min.: 1
Mult.: 1

XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 540 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 8 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU3P-1FFVD900E 3In Stock
Min.: 1
Mult.: 1

XCKU3P 355950 LE 20340 ALM 12.7 Mbit 304 I/O 825 mV 876 mV 0 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU3P-2FFVD900E 2In Stock
Min.: 1
Mult.: 1

XCKU3P 355950 LE 20340 ALM 12.7 Mbit 304 I/O 825 mV 876 mV 0 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-900
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 5KLEs 131In Stock
Min.: 1
Mult.: 1

A3P400 5000 LE 54 kbit 178 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 207 I/O 1.2V 4 SPEED 246In Stock
Min.: 1
Mult.: 1

LCMXO2 6864 LE 3432 ALM 240 kbit 206 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 474In Stock
Min.: 1
Mult.: 1

LCMXO3L 4300 LE 2150 ALM 92 kbit 279 I/O 2.375 V 3.465 V 0 C + 85 C 900 Mb/s SMD/SMT CABGA-324 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs 297 I/O DSP 1.2V -5 Spd 40In Stock
Min.: 1
Mult.: 1

LFE2-12E 12000 LE 6000 ALM 221 kbit 297 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 117In Stock
Min.: 1
Mult.: 1

LIFCL-40 39000 LE 9750 ALM 1.48 Mbit 162 I/O 950 mV 1.05 V 0 C + 85 C 10 Gb/s 2 Transceiver SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 215In Stock
Min.: 1
Mult.: 1

LIFCL-40 39000 LE 0 bit 180 I/O 950 mV 1.05 V 0 C + 85 C 2 Transceiver SMD/SMT CSBGA-289 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTS 271 I/O 84In Stock
Min.: 1
Mult.: 1

LCMXO2280C 2280 LE 1140 ALM 27.6 kbit 271 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTs 211 IO 1.8 /2.5/3.3V -4 Spd 43In Stock
Min.: 1
Mult.: 1

LCMXO2280C 2280 LE 1140 ALM 27.6 kbit 211 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 2112 LUTs; 1.2V 1.229In Stock
Min.: 1
Mult.: 1

LCMXO3LF 2112 LE 1056 ALM 74 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSFBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 80 IO 3.3V 4 Spd 287In Stock
Min.: 1
Mult.: 1

LCMXO2 640 LE 320 ALM 18 kbit 79 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 9400 LUTs; 3.3V 98In Stock
Min.: 1
Mult.: 1

LCMXO3L 9400 LE 4700 ALM 432 kbit 206 I/O 2.375 V 3.465 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 120In Stock
Min.: 1
Mult.: 1

EP4CE15 Cyclone IV E 15408 LE 504 kbit 81 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT EQFP-144 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX25-12FFG668C Pb-free 3In Stock
Min.: 1
Mult.: 1

XC4VLX25 24192 LE 10752 ALM 1.27 Mbit 448 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX70T-1FF1136C 5In Stock
Min.: 1
Mult.: 1
XC5VFX70T 71680 LE 11200 ALM 5.2 Mbit 640 I/O 950 mV 1.05 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX20-10FF672C 3In Stock
Min.: 1
Mult.: 1
XC4VFX20 19224 LE 8544 ALM 1.2 Mbit 320 I/O 1.2 V 1.2 V 0 C + 85 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-672