FBGA-1517 FPGA - Field Programmable Gate Array

Results: 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
Altera FPGA - Field Programmable Gate Array FPGA IC 10AX115N0686 FBGA1517 SR4MY EXT>
144In Stock
Min.: 1
Mult.: 1

Arria 10 GX 1150 1150000 LE 427200 ALM 52.99 Mbit 768 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 48 Transceiver SMD/SMT FBGA-1517 Tray
Altera FPGA - Field Programmable Gate Array FPGA IC 10AS066K8745 FBGA1517 SRBFN EXT>
400In Stock
Min.: 1
Mult.: 1

Arria 10 SX 660 660000 LE 251680 ALM 41.62 Mbit 696 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 36 Transceiver SMD/SMT FBGA-1517 Tray
Altera FPGA - Field Programmable Gate Array
4In Stock
Min.: 1
Mult.: 1

Arria V GX 5AGXB3 362000 LE 136880 ALM 18.91 Mbit 704 I/O 1.07 V 1.13 V - 40 C + 100 C 6.554 Gb/s 9 Transceiver SMD/SMT FBGA-1517 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU060-1FFVA1517C 3In Stock
Min.: 1
Mult.: 1

XCKU060 725550 LE 41460 ALM 38 Mbit 624 I/O 922 mV 979 mV 0 C + 85 C 16.3 Gb/s 32 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU060-1FFVA1517I
14On Order
Min.: 1
Mult.: 1

XCKU060 725550 LE 41460 ALM 38 Mbit 624 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 32 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU060-2FFVA1517I
3Expected 12/10/2026
Min.: 1
Mult.: 1

XCKU060 725550 LE 41460 ALM 38 Mbit 624 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 32 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU11P-1FFVE1517E
4Expected 31/05/2027
Min.: 1
Mult.: 1

XCKU11P 653100 LE 37320 ALM 21.1 Mbit 564 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 52 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU3P-1FFVC1517E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCVU3P 862050 LE 49260 ALM 25.3 Mbit 560 I/O 850 mV 850 mV 0 C + 100 C 32.75 Gb/s 40 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU3P-2FFVC1517I
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCVU3P 862050 LE 49260 ALM 25.3 Mbit 560 I/O 850 mV 850 mV - 40 C + 100 C 32.75 Gb/s 40 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU3P-3FFVC1517E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCVU3P 862050 LE 49260 ALM 25.3 Mbit 560 I/O 850 mV 850 mV 0 C + 100 C 32.75 Gb/s 40 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU060-2FFVA1517E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU060 725550 LE 41460 ALM 38 Mbit 624 I/O 922 mV 979 mV 0 C + 100 C 16.3 Gb/s 32 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU060-3FFVA1517E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU060 725550 LE 41460 ALM 38 Mbit 656 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 32 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU085-1FLVA1517C
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU085 1088325 LE 62190 ALM 56.9 Mbit 624 I/O 922 mV 979 mV 0 C + 85 C 16.3 Gb/s 56 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU085-1FLVA1517I
Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU085 1088325 LE 62190 ALM 56.9 Mbit 624 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 56 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU085-2FLVA1517E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU085 1088325 LE 62190 ALM 56.9 Mbit 620 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 56 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU085-2FLVA1517I
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU085 1088325 LE 62190 ALM 56.9 Mbit 620 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 56 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU085-3FLVA1517E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU085 1088325 LE 62190 ALM 56.9 Mbit 620 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 56 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU095-2FFVC1517E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU095 1176000 LE 67200 ALM 59.1 Mbit 560 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU095-2FFVC1517I
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU095 1176000 LE 67200 ALM 59.1 Mbit 560 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-1FLVA1517C
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 672 I/O 850 mV 850 mV 0 C + 85 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-1FLVA1517I
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 672 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-1FLVD1517C
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 402 I/O 850 mV 850 mV 0 C + 85 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-1FLVD1517I
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 402 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-2FLVA1517E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 624 I/O 922 mV 979 mV 0 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-2FLVA1517I
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 672 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1517