Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Types of Embedded Processors & Controllers

Change category view
Results: 352
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices ADSP-2189NBCAZ-320
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 32K PM/48K DM RAM,16-bit,80 MIPS, 1.8V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT CSPBGA-144 ADSP-2100 16 bit 25 MHz 96 kB 96 kB - 40 C + 85 C Tray
Analog Devices ADSP-2189NKCAZ-320
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 32K PM/48K DM RAM,16-bit,80 MIPS, 1.8V Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 10

DSP - Digital Signal Processors & Controllers CSPBGA-144 ADSP-2100 16 bit 25 MHz 96 kB 96 kB 0 C + 70 C Tray