Texas Instruments MouseReel Embedded Processors & Controllers

Results: 1.509
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16B Mixed Signal MCU A 595-MSP430I2021TR A 595-MSP430I2021TRHBT 6.421In Stock
Min.: 1
Mult.: 1
: 3.000

16-bit Microcontrollers - MCU SMD/SMT VQFN-32 MSP430 16 bit 16.384 MHz 32 kB 2 kB 24 bit 16 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Metering Systems on a Chip - SoC Microcontroller for 3 phase meters A 595 A 595-P430F67641IPZ 965In Stock
Min.: 1
Mult.: 1
: 1.000

SOC - Metering Systems on a Chip SMD/SMT LQFP-100 MSP430 16 bit 25 MHz 128 kB 8 kB 10 bit, 24 bit 72 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultrasonic Sensing M CU with 64KB FRAM 1 A 595-P430FR50431IRGCR 237In Stock
Min.: 1
Mult.: 1
: 250

16-bit Microcontrollers - MCU SMD/SMT VQFN-64 MSP430 16 bit 16 MHz 64 kB 12 kB 12 bit 44 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2001IRSA16T 2.995In Stock
Min.: 1
Mult.: 1
: 3.000

16-bit Microcontrollers - MCU SMD/SMT QFN-16 MSP430 16 bit 16 MHz 512 B 128 B 10 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25-MHz MCU with 192- KB Flash 16KB SRAM A 595-SP430F5436AIZCAR 230In Stock
Min.: 1
Mult.: 1
: 250

16-bit Microcontrollers - MCU SMD/SMT NFBGA-113 MSP430 16 bit 25 MHz 192 kB 16 kB 12 bit 87 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24 MHz MCU with 32KB FRAM 4KB SRAM com A A 595-SP430FR2155TRSMT 4.973In Stock
Min.: 1
Mult.: 1
: 3.000

16-bit Microcontrollers - MCU SMD/SMT VQFN-32 MSP430 16 bit 24 MHz 16 kB 32 kB 12 bit 28 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16MHz Ultra-Low-Pwr MCU with 256 KB FRAM 959In Stock
Min.: 1
Mult.: 1
: 1.000

16-bit Microcontrollers - MCU SMD/SMT NFBGA-87 MSP430 16 bit 16 MHz 256 kB 8 kB 12 bit 68 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2212IPW20 1.990In Stock
Min.: 1
Mult.: 1
: 2.000

16-bit Microcontrollers - MCU SMD/SMT TSSOP-20 MSP430 16 bit 16 MHz 2 kB 256 B No ADC 16 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2232IPW14 1.985In Stock
Min.: 1
Mult.: 1
: 2.000

16-bit Microcontrollers - MCU SMD/SMT TSSOP-14 MSP430 16 bit 16 MHz 2 kB 256 B 10 bit 10 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2353IPW28 A 595-MSP430G2353IPW28 1.975In Stock
Min.: 1
Mult.: 1
: 2.000

16-bit Microcontrollers - MCU SMD/SMT TSSOP-28 MSP430 16 bit 16 MHz 4 kB 256 B 10 bit 24 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2453IPW28 A 595-MSP430G2453IPW28 1.769In Stock
Min.: 1
Mult.: 1
: 2.000

16-bit Microcontrollers - MCU SMD/SMT TSSOP-28 MSP430 16 bit 16 MHz 8 kB 512 B 10 bit 24 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller 954In Stock
Min.: 1
Mult.: 1
: 1.000

ARM Microcontrollers - MCU SMD/SMT TQFP-128 ARM Cortex M4F 32 bit 120 MHz 6 kB 256 kB 12 bit 90 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive dual-core Arm Cortex-R5F MC 547In Stock
Min.: 1
Mult.: 1
: 1.000

ARM Microcontrollers - MCU SMD/SMT NFBGA-324 ARM Cortex R5F 32 bit/16 bit 400 MHz 0 B 12 bit 140 I/O - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU for Elec Flow Meters A 595-430FW425IPM A A 595-430FW425IPM 369In Stock
Min.: 1
Mult.: 1
: 1.000

16-bit Microcontrollers - MCU SMD/SMT LQFP-64 MSP430 16 bit 16 MHz 16 kB 512 B No ADC 48 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC RF Bluetooth SMART S OC auto qual BLE A A 595-C2541F256TRHARQ1 1.240In Stock
Min.: 1
Mult.: 1
: 250

RF System on a Chip - SoC SMD/SMT VQFN-40 8051 256 kB - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Sub-1GHz SoC w/ MCU & 16kB Flash memory A 595-CC1110F32RHHR 1.424In Stock
Min.: 1
Mult.: 1
: 250

RF System on a Chip - SoC SMD/SMT VQFN-36 8051 32 kB 4 kB 21 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Sub-1GHz SoC w/ MCU & 16kB Flash memory A 595-CC1110F8RHHT 4.768In Stock
Min.: 1
Mult.: 1
: 2.500

RF System on a Chip - SoC SMD/SMT VQFN-36 8051 8 kB 1 kB 21 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Proprietary SoC 5x5 Flash size 32kB A 59 A 595-CC1310F32RHBR 433In Stock
Min.: 1
Mult.: 1
: 250

RF Microcontrollers - MCU SMD/SMT VQFN-32 ARM Cortex M3 32 bit 48 MHz 32 kB 16 kB 12 bit 15 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC System-on-Chip Sol A 595-CC2533F32RHAR A A 595-CC2533F32RHAR 8.500In Stock
Min.: 1
Mult.: 1
: 250

RF System on a Chip - SoC SMD/SMT VQFN-40 8051 32 kB 4 kB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538NF23RTQT 1.891In Stock
Min.: 1
Mult.: 1
: 2.000

RF System on a Chip - SoC SMD/SMT QFN-56 ARM Cortex M3 256 kB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC CC3200R1M2RGCR A 595 -CC3200R1M2RGC A 59 A 595-CC3200R1M2RGC 2.177In Stock
Min.: 1
Mult.: 1
: 2.500

RF System on a Chip - SoC SMD/SMT VQFN-64 ARM Cortex M4 32 bit 80 MHz 256 kB 12 bit 27 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4 Wi-Fi A A 595-CC3220SF12ARGKT 2.353In Stock
Min.: 1
Mult.: 1
: 2.500

RF Microcontrollers - MCU SMD/SMT VQFN-64 ARM Cortex M4 32 bit 80 MHz 1 MB 256 kB 12 bit 27 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cort ex-M4 Wi-Fi MCU wit 7.495In Stock
Min.: 1
Mult.: 1
: 2.500

RF Microcontrollers - MCU SMD/SMT VQFN-64 ARM Cortex M4 32 bit 256 kB 27 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 16B Ultra-Low-Pwr MC U 8KB Fl 2KB RAM A A 595-CC430F5135IRGZ 250In Stock
Min.: 1
Mult.: 1
: 250

RF Microcontrollers - MCU SMD/SMT VQFN-48 MSP430 16 bit 8 MHz 16 kB 2 kB 12 bit 30 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 16B Ultra-Low-Pwr MC U 32KB Fl 2KB RAM A A 595-CC430F6137IRGCR 817In Stock
Min.: 1
Mult.: 1
: 250

RF Microcontrollers - MCU SMD/SMT VQFN-64 MSP430 16 bit 20 MHz 32 kB 4 kB 12 bit - 40 C + 85 C Reel, Cut Tape, MouseReel