Texas Instruments MouseReel Embedded Processors & Controllers

Results: 1.508
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU A A 595-F280025PNS 5.468In Stock
Min.: 1
Mult.: 1
: 1.000

32-bit Microcontrollers - MCU SMD/SMT LQFP-80 C28x 32 bit 100 MHz 128 kB 24 kB 2 x 12 bit 39 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2418TP A 595-MSP430F2418TPM 2.955In Stock
Min.: 1
Mult.: 1
: 1.000

16-bit Microcontrollers - MCU SMD/SMT LQFP-64 MSP430 16 bit 16 MHz 116 kB 8 kB 12 bit 48 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU RF Bluetooth SMART S OC with USB BLE A 5 A 595-CC2540F256RHAT 19.382In Stock
Min.: 1
Mult.: 1
: 2.500

RF Microcontrollers - MCU SMD/SMT VQFN-40 8051 8 bit 256 kB 8 kB 21 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex -M3 Bluet A 595-CC2640R2FRGZT 4.954In Stock
Min.: 1
Mult.: 1
: 2.500

RF Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M3 32 bit 48 MHz 128 kB 20 kB 12 bit 31 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz FPU TMU 7.510In Stock
Min.: 1
Mult.: 1
: 1.000

32-bit Microcontrollers - MCU SMD/SMT LQFP-48 C28x 32 bit 100 MHz 32 kB 24 kB 2 x 12 bit 16 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 384 2.482In Stock
Min.: 1
Mult.: 1
: 1.000

32-bit Microcontrollers - MCU SMD/SMT LQFP-64 C28x 32 bit 120 MHz 384 kB 69 kB 3 x 12 bit 25 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit mixed signal MCU A 595-MSP430I204 A 595-MSP430I2041TPW 15.652In Stock
Min.: 1
Mult.: 1
: 2.000

16-bit Microcontrollers - MCU SMD/SMT TSSOP-28 MSP430 16 bit 16.384 MHz 32 kB 2 kB 24 bit 12 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Freon 2.3 A 595-OMAP L138EZWTA3 A 595-OM A 595-OMAPL138EZWTA3 1.318In Stock
Min.: 1
Mult.: 1
: 1.000

DSP - Digital Signal Processors & Controllers SMD/SMT NFBGA-361 ARM926EJ-S, C674x 16 bit, 32 bit 375 MHz, 375 MHz 32 kB 16 kB, 32 kB 16 kB, 32 kB 8 kB - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 128-KB f 471In Stock
Min.: 1
Mult.: 1
: 1.000

32-bit Microcontrollers - MCU SMD/SMT LQFP-64 C28x 32 bit 25 MHz 256 kB 36 kB 2 x 12 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Corte x-R5F-based MCU wit 700In Stock
Min.: 1
Mult.: 1
: 1.000

ARM Microcontrollers - MCU SMD/SMT FCCSP-293 ARM Cortex R5F 32 bit 60 MHz 2 MB 10 bit 148 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Quad-core Arm Corte x-R5F-based MCU wit 470In Stock
Min.: 1
Mult.: 1
: 1.000

ARM Microcontrollers - MCU Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16kB Flash 512B RAM Comp/96 segment LCD A 595-430F415IPM 1.891In Stock
Min.: 1
Mult.: 1
: 1.000

16-bit Microcontrollers - MCU SMD/SMT LQFP-64 MSP430 16 bit 16 MHz 16 kB 512 B No ADC 48 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24-MHz 105-C integra ted analog microcon A 595-430FR2355TRHAT 2.075In Stock
Min.: 1
Mult.: 1
: 2.500

16-bit Microcontrollers - MCU SMD/SMT VQFN-40 MSP430 16 bit 24 MHz 32 kB 4 kB 12 bit 36 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Proprietary SoC 5x5 Flash size 128kB A 5 A 595-CC1310F128RHBR 1.362In Stock
Min.: 1
Mult.: 1
: 250

RF Microcontrollers - MCU SMD/SMT VQFN-32 ARM Cortex M3 32 bit 48 MHz 128 kB 20 kB 12 bit 15 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 433 868 915 MHz ULP Wireless MCU A 595-C A 595-CC1310F32RSMT 6.759In Stock
Min.: 1
Mult.: 1
: 3.000

RF Microcontrollers - MCU SMD/SMT VQFN-32 ARM Cortex M3 32 bit 48 MHz 32 kB 16 kB 12 bit 10 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 multipr A 595-CC1350F128RSMT 2.911In Stock
Min.: 1
Mult.: 1
: 3.000

RF Microcontrollers - MCU SMD/SMT VQFN-32 ARM Cortex M3 32 bit 48 MHz 128 kB 20 kB 12 bit 10 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 16B Ultra-Low-Pwr MC U 32KB Fl 2KB RAM A A 595-CC430F5137IRGZ 1.448In Stock
Min.: 1
Mult.: 1
: 250

RF Microcontrollers - MCU SMD/SMT VQFN-48 MSP430 16 bit 20 MHz 32 kB 4 kB 12 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 1.724In Stock
Min.: 1
Mult.: 1
: 1.000

32-bit Microcontrollers - MCU SMD/SMT LQFP-48 C28x 32 bit 100 MHz 128 kB 24 kB 2 x 12 bit 16 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4 A A 595-TMS5700432BPZQQ1 814In Stock
Min.: 1
Mult.: 1
: 1.000

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex R4 32 bit/16 bit 80 MHz 384 kB 32 kB 12 bit 45 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 32kB FL 1024B RAM A A 595-MSP430F167IRTDR 234In Stock
Min.: 1
Mult.: 1
: 250

16-bit Microcontrollers - MCU SMD/SMT VQFNP-64 MSP430 16 bit 8 MHz 32 kB 1 kB 12 bit 48 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2410TR A 595-MSP430F2410TRGCT 1.485In Stock
Min.: 1
Mult.: 1
: 2.500

16-bit Microcontrollers - MCU SMD/SMT VQFN-64 MSP430 16 bit 16 MHz 56 kB 4 kB 12 bit 48 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 92KB Flash 8KB SRAM 12 2.475In Stock
Min.: 1
Mult.: 1
: 2.500

16-bit Microcontrollers - MCU SMD/SMT NFBGA-113 MSP430 16 bit 16 MHz 92 kB 8 kB 12 bit 64 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2418TP A 595-MSP430F2418TPN 430In Stock
Min.: 1
Mult.: 1
: 1.000

16-bit Microcontrollers - MCU SMD/SMT LQFP-80 MSP430 16 bit 16 MHz 116 kB 8 kB 12 bit 48 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2419TP A 595-MSP430F2419TPM 794In Stock
Min.: 1
Mult.: 1
: 1.000

16-bit Microcontrollers - MCU SMD/SMT LQFP-64 MSP430 16 bit 16 MHz 120 kB 8 kB 12 bit 48 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5171IDA A A 595-MSP430F5171IDA 1.910In Stock
Min.: 1
Mult.: 1
: 2.000

16-bit Microcontrollers - MCU SMD/SMT TSSOP-38 MSP430 16 bit 25 MHz 32 kB 2 kB 10 bit 29 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel