Renesas Electronics Embedded Processors & Controllers

Results: 12.940
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX631 1024K/256K QFP100 450In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-100 RX 32 bit 100 MHz 1 MB 256 kB 10 bit, 12 bit 78 I/O - 40 C + 85 C Tray
Renesas Electronics 8-bit Microcontrollers - MCU 78K0/KE2, 64-pin LQFP, 128K Flash 311In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT 78K0 8 bit 20 MHz 128 kB 1 kB 10 bit - 40 C + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 512K I-temp,PB-Free 100-QFP 108In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU Tray
Renesas / Dialog SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix 2.920In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPLD - Simple Programmable Logic Devices SMD/SMT STQFN-12 - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with Flexpower ARM Cortex M0, crypto, PMU, memories and peripherals - 16 GPIOs in WL-CSP53 package and 0.4mm ball pitch 4.983In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF System on a Chip - SoC SMD/SMT WLCSP-53 ARM Cortex M0 32 bit 96 MHz 64 kB, 128 kB 128 kB 10 bit 21 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX621 512K QFP144 -40/+85C 230In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-144 RX 32 bit 100 MHz 32 kB 96 kB 12 bit 103 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62N 512K/96K LFBGA176 354In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFBGA-176 RX 32 bit 100 MHz 512 kB 96 kB 12 bit 128 I/O - 40 C + 85 C Tray
Renesas / Dialog SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix 1.285In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPLD - Simple Programmable Logic Devices SMD/SMT MSTQFN-22 - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics 8-bit Microcontrollers - MCU 8bit Microcontroller 579In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Tray
Renesas Electronics 32-bit Microcontrollers - MCU MCU 3V 512K PB-Free 120-QFP 117In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU Tray
Renesas / Dialog SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix 2.471In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPLD - Simple Programmable Logic Devices SMD/SMT STQFN-14 - 40 C + 85 C Reel, Cut Tape
Renesas Electronics RF Microcontrollers - MCU 32BIT MCU RX23W 512K HWQFN64 -40TO+85C 260In Stock
Min.: 1
Mult.: 1

RF Microcontrollers - MCU SMD/SMT QFN-56 RXv2 32 bit 54 MHz 512 kB 64 kB 12 bit 29 I/O - 40 C + 85 C Tray
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with integrated ARM Cortex M0, memories and peripherals 32 GPIOs in QFN48 and 0.4mm pin pitch package 7.866In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RF System on a Chip - SoC SMD/SMT QFN-48 ARM Cortex M0 32 bit 16 MHz 32 kB, 84 kB 42 kB 10 bit 32 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix 2.186In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPLD - Simple Programmable Logic Devices SMD/SMT STQFN-14 - 40 C + 85 C Reel, Cut Tape
Renesas / Intersil Digital Signal Processors & Controllers - DSP, DSC VR13HC 2OUT/5PH Digital Controller ,40ld 5x5 QFN, BULK 469In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers Tray
Renesas / Dialog RF System on a Chip - SoC Multi-Core BLE 5.3 SoC with Embedded FLASH 5.299In Stock
Min.: 1
Mult.: 1
Reel: 5.500

RF System on a Chip - SoC ARM Cortex M33 32 bit 64 MHz 256 kB 96 kB Reel, Cut Tape
Renesas Electronics R5F64168DFB#20
Renesas Electronics 32-bit Microcontrollers - MCU R32C/116 768kB, 63kB QFP100 50MHz 90In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-100 R32C/100 32 bit 50 MHz 768 kB 63 kB 10 bit 84 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 4096K/512K QFP176 40In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-176 RXv2 32 bit 120 MHz 4 MB 512 kB 12 bit 127 I/O - 40 C + 105 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 4K 20LSSOP -40 to 85 C 1.748In Stock
Min.: 1
Mult.: 1
Reel: 4.000

16-bit Microcontrollers - MCU SMD/SMT LSSOP-20 RL78 16 bit 24 MHz 512 B 8 bit, 10 bit 18 I/O - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F15 QFN48 +125C 94In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT QFN-48 16 bit + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 128K/32K QFP100 180In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RX 32 bit 32 MHz 128 kB 32 kB 12 bit 82 I/O - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 2560K/512K QFP144 60In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-144 RXv2 32 bit 120 MHz 2.5 MB 512 kB 12 bit 111 I/O - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 1M/640K LGA145 1In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LGA-145 ARM Cortex M4 32 bit 120 MHz 1 MB 640 kB 12 bit 110 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM BGA272 +105C 52In Stock
26Expected 27/03/2026
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-272 RH850G3KH 32 bit 240 MHz 4 MB 544 kB 10 bit, 12 bit 214 I/O - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G11 16K 24HWQFN -40 to 85 C 950In Stock
Min.: 1
Mult.: 1
Reel: 2.500

16-bit Microcontrollers - MCU SMD/SMT Reel, Cut Tape, MouseReel