Renesas Electronics Embedded Processors & Controllers

Results: 12.940
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC240 693In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-100 G3KH 32 bit 240 MHz 4 MB 512 kB 10 bit, 12 bit 75 I/O - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 128K/16K QFP64 1.568In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-64 RX 32 bit 32 MHz 128 kB 16 kB 12 bit 46 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 128K/16K QFP48 1.140In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-48 RX 32 bit 32 MHz 128 kB 16 kB 12 bit 30 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 128K/16K QFP48 4.058In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-48 RX 32 bit 32 MHz 8 kB 16 kB 12 bit - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 512K/64K QFP100 704In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RX 32 bit 32 MHz 8 kB 64 kB 12 bit - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX13T 64K/12K QFP32 930In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-32 RX 32 bit 32 MHz 12 kB 12 bit 21 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 256K/32K QFP48 785In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-48 RXv2 32 bit 54 MHz 256 kB 32 kB 12 bit 34 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP64 455In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-64 RXv2 32 bit 54 MHz 256 kB 32 kB 12 bit 43 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24TH,U 512K/32K QFP100 2.717In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv2 32 bit 80 MHz 8 kB 32 kB 12 bit 80 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU SH7266 1.5MB 144MHz 144LQFP -20/+85C Ind 162In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-144 RISC 32 bit 144 MHz 0 B 1.56 MB 10 bit 80 I/O - 20 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 32K/16K QFP48 1.978In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LFQFP-48 ARM Cortex M23 32 bit 48 MHz 32 kB 16 kB 12 bit 40 I/O - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 32K/16K QFP48 3.554In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LFQFP-48 ARM Cortex M23 32 bit 48 MHz 32 kB 16 kB 12 bit 40 I/O - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K QFP64 2.145In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M23 32 bit 48 MHz 64 kB 16 kB 12 bit 56 I/O - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1M/512K QFP144 1.005In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M33 32 bit 200 MHz 1 MB 512 kB 2 x 12 bit 109 I/O - 40 C + 105 C Tray
Renesas Electronics Microprocessors - MPU RZ/A1M 400MHz 5MB BGA256 Q2A no enc MP 222In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT LFBGA-256 ARM Cortex A9 32 bit 400 MHz 32 kB 32 kB 5120 kB 139 I/O - 40 C + 85 C Tray
Renesas Electronics Microprocessors - MPU RZ/A1LC 400MHz 2MB BGA176 Q2A no enc MP 259In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT LFBGA-176 ARM Cortex A9 32 bit 400 MHz 32 kB 32 kB - 40 C + 85 C Tray
Renesas Electronics Microprocessors - MPU SOC RZ/V2L 21MMBGA NON-SECURE DUAL(BULK) 59In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT LFBGA-551 ARM Cortex A55, ARM Cortex M33, ARM Mali G31 32 bit/64 bit 200 MHz, 500 MHz, 1.2 GHz 2 x 32 kB 2 x 32 kB - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S1JA 256K 64LQFP 1.386In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M23 32 bit 48 MHz 256 kB 8 kB 16 bit, 24 bit 49 I/O - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 32K/16K WQFN48 10.941In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC120 297In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-80 G3KH 32 bit 240 MHz 1 MB 128 kB 10 bit, 12 bit 65 I/O - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 32K 25WFLGA -40 to 85 C 1.470In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT WFLGA-25 RL78 16 bit 32 MHz 32 kB 2 kB 8 bit/10 bit 21 I/O - 40 C + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 128K 52LQFP -40 to 85 C 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

16-bit Microcontrollers - MCU SMD/SMT LQFP-52 RL78 16 bit 32 MHz 512 kB 48 kB 8 bit, 10 bit 48 I/O - 40 C + 105 C Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F15-CAN_512KB 100QFP 1.774In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RL78 16 bit 32 MHz 512 kB 32 kB 8 bit/10 bit 86 I/O - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 128K/16K QFP64 1.050In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-64 RX 32 bit 32 MHz 8 kB 16 kB 12 bit - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 512K/64K QFP100 450In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RX 32 bit 32 MHz 512 kB 64 kB 12 bit 82 I/O - 40 C + 85 C Tray