ROHM Semiconductor Embedded Processors & Controllers

Types of Embedded Processors & Controllers

Change category view
Results: 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Packaging
ROHM Semiconductor 8-bit Microcontrollers - MCU Sensor Hub MCU Non-Stocked
Min.: 2.000
Mult.: 2.000

8-bit Microcontrollers - MCU SMD/SMT WLCSP-48 nX-U8/100 8 bit 4.2 MHz 64 kB 4 kB 10 bit 21 I/O - 30 C + 85 C
ROHM Semiconductor 8-bit Microcontrollers - MCU Lo Pwr MCU LCD 16Kb Non-Stocked Lead-Time 52 Weeks

8-bit Microcontrollers - MCU SMD/SMT TQFP-100 nX-U8/100 8 bit 2 MHz 16 kB 8 kB 10 bit - 40 C + 85 C Bulk
ROHM Semiconductor 8-bit Microcontrollers - MCU Lo Pwr MCU LCD 16Kb Non-Stocked Lead-Time 17 Weeks

8-bit Microcontrollers - MCU SMD/SMT TQFP-120 nX-U8/100 8 bit 625 kHz 16 kB 8 kB 10 bit 14 I/O - 40 C + 85 C Bulk
ROHM Semiconductor 8-bit Microcontrollers - MCU Lapis, 8-bit CMOS MCU, uX-U8/100 CPU Optimized for Sensor Hub. Non-Stocked Lead-Time 17 Weeks

8-bit Microcontrollers - MCU SMD/SMT VQFP-48 RISC 8 bit 4.2 MHz 64 kB 4 kB 10 bit - 30 C + 85 C Reel
ROHM Semiconductor Processors - Application Specialised Audio 1-Chip SOC Non-Stocked Lead-Time 17 Weeks

Processors - Application Specialized SMD/SMT HTQFP-128UA ARM946ES 32 bit 108 MHz 4 kB 4 kB 16 MB 77 I/O - 40 C + 85 C Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bit Low Power MCU, USB & Security 32bit MCU ; 1.8 to 3.6V ; 64K ROM (Byte) ; 6K RAM (Byte) Non-Stocked Lead-Time 18 Weeks

16-bit Microcontrollers - MCU SMD/SMT TQFP-48 nX-U16/100 16 bit 16.8 MHz 64 kB 6 kB 12 bit 36 I/O - 40 C + 85 C Reel

ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks

16-bit Microcontrollers - MCU SMD/SMT TQFP-48 nX-U16/100 16 bit 24 MHz 32 kB 8 kB 10 bit 37 I/O - 40 C + 105 C Reel

ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks

16-bit Microcontrollers - MCU SMD/SMT TQFP-48 nX-U16/100 16 bit 24 MHz 128 kB 8 kB 10 bit 37 I/O - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks

16-bit Microcontrollers - MCU SMD/SMT TQFP-52 nX-U16/100 16 bit 24 MHz 32 kB 8 kB 10 bit 41 I/O - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks

16-bit Microcontrollers - MCU SMD/SMT TQFP-52 nX-U16/100 16 bit 24 MHz 128 kB 8 kB 10 bit 41 I/O - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks

16-bit Microcontrollers - MCU SMD/SMT TQFP-64 nX-U16/100 16 bit 24 MHz 128 kB 8 kB 10 bit 53 I/O - 40 C + 105 C Reel
ROHM Semiconductor ML62Q1729-NNNGAZ0AX
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bitMCU 512KB Flash QFP100 32kHz & 24MH Non-Stocked Lead-Time 20 Weeks

16-bit Microcontrollers - MCU SMD/SMT nX-U16/100 16 bit 24 MHz 512 kB 8 kB 10 bit 53 I/O - 40 C + 105 C Tray
ROHM Semiconductor ML62Q1739-NNNGAZ0AX
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bitMCU 512KB Flash QFP100 32kHz & 24MH Non-Stocked Lead-Time 20 Weeks

16-bit Microcontrollers - MCU SMD/SMT nX-U16/100 16 bit 24 MHz 512 kB 8 kB 10 bit 67 I/O - 40 C + 105 C Tray
ROHM Semiconductor ML62Q1749-NNNGAZ0AX
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bitMCU 512KB Flash QFP100 32kHz & 24MH Non-Stocked Lead-Time 20 Weeks

16-bit Microcontrollers - MCU SMD/SMT nX-U16/100 16 bit 24 MHz 512 kB 8 kB 10 bit 87 I/O - 40 C + 105 C Tray
ROHM Semiconductor ML610Q482P-NNNTBZ03A
ROHM Semiconductor 8-bit Microcontrollers - MCU Lapis 8-bit CMOS MCU, timers, 10-bit A/D Converter, PWM, Serial I2C/UART, Buzzer driver. Non-Stocked Lead-Time 17 Weeks
8-bit Microcontrollers - MCU Reel
ROHM Semiconductor ML610Q431-NNNTCZ03A
ROHM Semiconductor 8-bit Microcontrollers - MCU Low Voltage Operation 8bit MCU ; 1.1 to 3.6V ; 64K ROM (Byte) ; 3K RAM (Byte) Non-Stocked Lead-Time 17 Weeks
8-bit Microcontrollers - MCU Tray