Microchip Embedded Processors & Controllers

Results: 21.666
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 1.714In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-20 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 18 I/O - 40 C + 85 C Tube
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 1.5KLEs 1.495In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT VQFP-100 71 I/O - 20 C + 85 C Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 177In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FBGA-484 267 I/O - 40 C + 100 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8V-5.5V 14.876In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 AVR 8 bit 20 MHz 128 kB 16 kB 10 bit 32 I/O - 40 C + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR USB 16K FL 16MHz Ind Temp Grn 4.082In Stock
Min.: 1
Mult.: 1
Reel: 1.500

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 AVR 8 bit 16 MHz 32 kB 2.5 kB 10 bit 26 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFP GREEN IND TEMPMRL A 5.373In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M4 32 bit 120 MHz 1 MB 128 kB 16 bit 117 I/O - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMPMRL A 11.367In Stock
Min.: 1
Mult.: 1
Reel: 800

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M4 32 bit 120 MHz 1 MB 128 kB 16 bit 117 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 100TQFP,105C,GREEN,2.7-5.5V,48MHz,Tray 4.920In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-100 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 2 x 12 bit 84 I/O - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU CM4, QFN 64, 512KFlash,Tray, USB,Extended Temp 2.938In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT VQFN-64 ARM Cortex M4F 32 bit 120 MHz 512 kB 192 kB 12 bit 51 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 100 TQFP PKG IN 85C 1.878In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ARM Microcontrollers - MCU SMD/SMT TQFP-100 ARM Cortex M4F 32 bit 120 MHz 1 MB 256 kB 12 bit 81 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU TQFP , IND TEMP 7.403In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4 32 bit 120 MHz 512 kB 176 kB 12 bit 48 I/O - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Auto CM7,E-AVB,2024kB Fl.,QFP100,T&R 1.989In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M7 32 bit 300 MHz 2 MB 384 kB 12 bit 75 I/O - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64 TQFP, 105C TEMP, GREEN, 1.6-3.6V 3.786In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-64 AVR 8 bit/16 bit 32 MHz 256 kB 16 kB 12 bit 50 I/O - 40 C + 105 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32TQFP IND TEMP GREEN 1.6-3.6V 7.236In Stock
Min.: 1
Mult.: 1
Reel: 2.000

8-bit Microcontrollers - MCU SMD/SMT TQFP-32 AVR 8 bit/16 bit 32 MHz 8 kB 1 kB 12 bit 26 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 64Pin, USB-HS, ENET, CAN, SQI 2.843In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TQFP-64 MIPS32 M-Class 32 bit 252 MHz 2 MB 512 kB 12 bit 46 I/O - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 2.795In Stock
Min.: 1
Mult.: 1
Reel: 1.200

32-bit Microcontrollers - MCU SMD/SMT TQFP-64 MIPS32 microAptiv 32 bit 120 MHz 1 MB 256 kB 12 bit 49 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 16 MIPS 256KB Flash XLP, LCD 3.543In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT TQFP-100 PIC24F 16 bit 32 MHz 256 kB 16 kB 10 bit, 12 bit 85 I/O - 40 C + 85 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 20MIPS 48 KB 3.173In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-44 dsPIC30F 16 bit 20 MHz 48 kB 2 kB 30 I/O - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32bit MCU, 64TQFP 120MHz 2 analog comp 13.556In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TQFP-64 MIPS32 M4K 32 bit 120 MHz 512 kB 128 kB 10 bit 49 I/O 0 C + 70 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypto 1.350In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-144 MIPS32 M-Class 32 bit 200 MHz 1 MB 512 kB 12 bit 120 I/O - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 12.088In Stock
Min.: 1
Mult.: 1
Reel: 2.100

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 8 kB 512 B 10 bit 25 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 20.481In Stock
Min.: 1
Mult.: 1
Reel: 2.600

8-bit Microcontrollers - MCU SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 11.899In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 36 I/O - 40 C + 85 C AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 37.708In Stock
Min.: 1
Mult.: 1
Reel: 2.600

8-bit Microcontrollers - MCU SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V 5.899In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 14 kB 512 B 10 bit 36 I/O - 40 C + 85 C Tray