AMD Spartan FPGA - Field Programmable Gate Array

Results: 495
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100-3CSG484I 47In Stock
Min.: 1
Mult.: 1

XC6SLX100 101261 LE 15822 ALM 4.71 Mbit 338 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100-3FGG484I 47In Stock
Min.: 1
Mult.: 1

XC6SLX100 101261 LE 15822 ALM 4.71 Mbit 326 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-2FGG484C 391In Stock
Min.: 1
Mult.: 1

XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-2CSG484I 36In Stock
Min.: 1
Mult.: 1

XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 296 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX4-3CPG196I 529In Stock
Min.: 1
Mult.: 1

XC6SLX4 3840 LE 600 ALM 216 kbit 106 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-L1CSG484C 143In Stock
Min.: 1
Mult.: 1

XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 328 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-3CSG484I 32In Stock
Min.: 1
Mult.: 1

XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 296 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45T-2FGG484I 387In Stock
Min.: 1
Mult.: 1

XC6SLX45T 43661 LE 6822 ALM 2.04 Mbit 296 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-3FG484C 35In Stock
Min.: 1
Mult.: 1
XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 338 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-2CSG324C 663In Stock
Min.: 1
Mult.: 1

XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 218 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX45-2CSG324I 127In Stock
Min.: 1
Mult.: 1

XA6SLX45 43661 LE 6822 ALM 2.04 Mbit 218 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-3CSG324I 554In Stock
Min.: 1
Mult.: 1

XC6SLX16 14579 LE 2278 ALM 576 kbit 232 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-3FGG484C 66In Stock
Min.: 1
Mult.: 1

XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 296 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-2FT256I 266In Stock
Min.: 1
Mult.: 1
XC6SLX25 24051 LE 3758 ALM 936 kbit 186 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-3FGG484I 203In Stock
Min.: 1
Mult.: 1

XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 338 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-L1CPG196I 1.264In Stock
Min.: 1
Mult.: 1

XC6SLX16 14579 LE 2278 ALM 576 kbit 106 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-L1FTG256I 53In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-2FGGA484C 68In Stock
Min.: 1
Mult.: 1

XC7S100 102400 LE 16000 ALM 4.22 Mbit 338 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX4-2CPG196I 140In Stock
Min.: 1
Mult.: 1

XC6SLX4 3840 LE 600 ALM 216 kbit 106 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-196 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-2FGG484C 4In Stock
Min.: 1
Mult.: 1

XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 296 I/O 1.2 V 1.2 V 0 C + 85 C 800 Mb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-3FG484I 23In Stock
Min.: 1
Mult.: 1
XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 316 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S6-1FTGB196Q 97In Stock
Min.: 1
Mult.: 1

XC7S6 6000 LE 938 ALM 180 kbit 100 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-2FG676I 3In Stock
Min.: 1
Mult.: 1
XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 498 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-2FG676I 14In Stock
Min.: 1
Mult.: 1
XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 408 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-2FG484I 30In Stock
Min.: 1
Mult.: 1
XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484