8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU 14.723In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB SO8N-8 16 MHz 10 bit 5 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S001J3 Tube
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM 2.320In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1.5 kB SO8N-8 16 MHz No ADC 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L001J3 Tube