RISC Core Embedded Processors & Controllers

Types of Embedded Processors & Controllers

Change category view
Results: 893
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 1.379In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 RISC 8 bit 32 MHz 7 kB 512 B 12 bit 18 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C 890In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-8 RISC 8 bit 64 MHz 16 kB 1 kB 12 bit 18 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 505In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-20 RISC 8 bit 64 MHz 64 kB 8 kB 12 bit 36 I/O - 40 C + 85 C Tube
Renesas Electronics 32-bit Microcontrollers - MCU SH7267 1.5MB 144MHz 176LQFP -20-85C Ind 57In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-176 RISC 32 bit 144 MHz 0 B 1.56 MB 10 bit 104 I/O - 20 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 833In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-20 RISC 8 bit 64 MHz 16 kB 1 kB 12 bit 18 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 523In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole SPDIP-28 RISC 8 bit 64 MHz 64 kB 8 kB 12 bit 25 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 494In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 RISC 8 bit 64 MHz 64 kB 8 kB 12 bit 25 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 356In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 RISC 8 bit 64 MHz 128 kB 12.8 kB 12 bit 36 I/O - 40 C + 125 C Tray
Telink RF System on a Chip - SoC BLE 5.0, multi-antenna AoA/AoD, BLE Mesh, 802.15.4, Zigbee 3.0, RF4CE, HomeKit, Dual-Mode, 2.4G Proprietary, 48 pin QFN
2.148In Stock
Min.: 1
Mult.: 1
: 3.000

RF System on a Chip - SoC SMD/SMT QFN-48 RISC 32 bit 32 MHz 512 kB 64 kB 14 bit 32 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC BLE 5.0, multi-antenna AoA/AoD, BLE Mesh, 802.15.4, Zigbee 3.0, RF4CE, HomeKit, Dual-Mode, 2.4G Proprietary, 32 pin QFN
2.484In Stock
Min.: 1
Mult.: 1
: 3.000

RF System on a Chip - SoC SMD/SMT QFN-32 RISC 32 bit 32 MHz 512 kB 64 kB 14 bit 17 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC BLE4.2 compliant, BLE5.0 2Mbps and long packet length, 24 pin QFN
2.559In Stock
Min.: 1
Mult.: 1
: 3.000

RF System on a Chip - SoC SMD/SMT QFN-24 RISC 32 bit 32 kHz 128 kB 16 kB - 40 C + 85 C Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC BLE 5.1, multi-antenna AoA/AoD, BLE Mesh, 802.15.4, RF4CE, HomeKit, Dual-Mode, 2.4G Proprietary, 48 pin QFN
2.970In Stock
Min.: 1
Mult.: 1
: 3.000

RF System on a Chip - SoC SMD/SMT QFN-48 RISC 32 bit 32 MHz 512 kB 64 kB 14 bit 32 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC 2.4G Proprietary, 32 pin QFN
2.715In Stock
Min.: 1
Mult.: 1
: 3.000

RF System on a Chip - SoC SMD/SMT QFN-32 RISC 32 bit 32 MHz 512 kB 32 kB 14 bit 19 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC 2.4G ESL/RFID, 32 pin QFN
2.951In Stock
Min.: 1
Mult.: 1
: 3.000

RF System on a Chip - SoC SMD/SMT QFN-32 RISC 32 bit 32 kHz 512 kB 64 kB 18 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC 2.4G 16K OTP, 8K SRAM
4.929In Stock
Min.: 1
Mult.: 1
: 5.000

RF System on a Chip - SoC RISC 32 bit 16 kB 8 kB - 40 C + 85 C Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC BLE 5.1, multi-antenna AoA/AoD, BLE Mesh, 802.15.4, Zigbee 3.0, RF4CE, HomeKit, Dual-Mode, 2.4G Proprietary, 48 pin QFN
2.466In Stock
Min.: 1
Mult.: 1
: 3.000

RF System on a Chip - SoC SMD/SMT TQFN-48 RISC 32 bit 32 MHz 1 MB 64 kB 14 bit 32 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC Multi-protocol Connectivity SoC, 1MB Flash, temp -40? to 85?, 48 Pin Bluetooth LE 5.2, Bluetooth Mesh, AoA/AoD, 6LoWPAN/Thread, 802.15.4, Zigbee, HomeKit, Find My, Matter, 2.4G Proprietary, RTOS PSA Level 1 Certified 2.752In Stock
Min.: 1
Mult.: 1
RF System on a Chip - SoC SMD/SMT QFN-48 RISC 32 bit 32 MHz 1 MB 64 kB 14 bit 32 I/O - 40 C + 85 C
Telink RF System on a Chip - SoC Multi-protocol Connectivity SoC, 2MB Flash, temp -40? to 105?, 48 Pin Bluetooth LE 5.2, Bluetooth Mesh, AoA/AoD, 6LoWPAN/Thread, 802.15.4, Zigbee, HomeKit, Find My, Matter, 2.4G Proprietary, RTOS PSA Level 1 Certified 2.940In Stock
Min.: 1
Mult.: 1
RF System on a Chip - SoC SMD/SMT QFN-48 RISC 32 bit 32 MHz 2 MB 64 kB 14 bit 32 I/O - 40 C + 85 C
Telink RF System on a Chip - SoC BLE 5.0, multi-antenna AoA/AoD, BLE Mesh, 802.15.4, Zigbee 3.0, RF4CE, HomeKit, Dual-Mode, 2.4G Proprietary, 32 pin QFN
2.133In Stock
Min.: 1
Mult.: 1
: 3.000

RF System on a Chip - SoC SMD/SMT QFN-32 RISC 32 bit 32 MHz 1 MB 64 kB 14 bit 17 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC 2.4G Proprietary, 24 pin QFN
2.944In Stock
Min.: 1
Mult.: 1
: 3.000

RF System on a Chip - SoC SMD/SMT QFN-24 RISC 32 bit 32 MHz 128 kB 32 kB 14 bit 12 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC BLE4.2 compliant, BLE5.0 2Mbps and long packet length, 32 pin QFN
2.964In Stock
Min.: 1
Mult.: 1
: 3.000

RF System on a Chip - SoC SMD/SMT QFN-32 RISC 32 bit 32 kHz 512 kB 16 kB - 40 C + 85 C Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC 2.4G Proprietary, 48 pin QFN
5.995In Stock
Min.: 1
Mult.: 1
: 3.000

RF System on a Chip - SoC SMD/SMT QFN-48 RISC 32 bit 32 MHz 512 kB 32 kB 14 bit 32 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Espressif Systems RF System on a Chip - SoC SMD IC ESP8266EX, QFN32-pin, 5*5mm 6.056In Stock
Min.: 1
Mult.: 1
: 5.000

RF System on a Chip - SoC SMD/SMT QFN-32 RISC 32 bit 160 MHz 1 MB 50 kB - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 1.600In Stock
Min.: 1
Mult.: 1
: 1.600

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 RISC 8 bit 32 MHz 14 kB 1 kB 10 bit 26 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 596In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT PDIP-40 RISC 8 bit/16 bit 32 MHz 7 kB 512 B 12 bit 12 I/O - 40 C + 85 C Tube