STLDC08PUR

STMicroelectronics
511-STLDC08PUR
STLDC08PUR

Mfr.:

Description:
Display Drivers & Controllers LED driver 0.8V-3.6V CNTRL FET N-CH PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
7,83 kr. 23.490,00 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Display Drivers & Controllers
RoHS:  
STLDC08
Drivers
- 40 C
+ 85 C
SMD/SMT
DFN-10
Reel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Maximum Output Current: 100 uA
Operating Supply Current: 3 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 800 mV
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

STLDC08 Step-Up Controller for LED Supply

STMicroelectronics' STLDC08 Step-Up Controller for LED Supply is optimized to operate from one or two NiCd/NiMH or alkaline cells. The STLDC08 Step-Up Controller is able to drive an external MOSFET (N-channel) enabling it for use with wide power levels. With hysteretic control on STMicroelectronics' STLDC08 Step-Up Controller, it eliminates the need for small signal control loop compensation. The STLDC08 Step-Up Controller for LED Supply integrates a FET driver for a precise PWM dimming. Typical applications include single/dual cell NiMH, NiCd, or alkaline batteries, small appliances LED lighting and portable lighting.
Learn More