MouseReel Clock Buffer

Results: 516
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
onsemi Clock Buffer 3.3V 200MHZ 1:4 LVCMOS LVTTL LOW SKEW FANOUT BUFFER 934In Stock
2.500Expected 03/11/2026
Min.: 1
Mult.: 1
: 2.500

4 Output 3.7 ns SOIC-8 200 MHz 3.135 V 3.465 V NB3M8304C - 40 C + 85 C
onsemi Clock Buffer FAN-OUT BUFF W/CRYSL INPT 2.490In Stock
Min.: 1
Mult.: 1
: 2.500

1.8 ns TSSOP-20 40 MHz 3.135 V 3.465 V NB3N853531E - 40 C + 85 C

onsemi Clock Buffer 3.3V/2.5V/1.8V/1.5V 160 MHz 1:4 LVCMOS/LVTTL Low Skew Over Voltage 1.718In Stock
Min.: 1
Mult.: 1
: 2.500

4 Output 160 MHz 3.5 ns LVCMOS TSSOP-8 LVCMOS 1.4 V 3.465 V NB3U1548C - 40 C + 85 C

onsemi Clock Buffer FANOUT BUFFER WITH 2 1.570In Stock
Min.: 1
Mult.: 1
: 2.500

2 Output 3.5 ns TSSOP-8 250 MHz 1.71 V 3.6 V NB3V110xC - 40 C + 105 C
onsemi Clock Buffer 3.3V/2.5V/1.8V LVCMOS LOW 2.005In Stock
3.000Expected 27/05/2026
Min.: 1
Mult.: 1
: 3.000

2 Output 250 kHz 3.5 ns LVCMOS, LVTTL WDFN-8 LVCMOS, LVTTL 250 kHz 1.71 V 3.6 V NB3V110xC - 40 C + 105 C
onsemi Clock Buffer 3.3V 250MHZ LVCMOS/LVTTL 1.840In Stock
Min.: 1
Mult.: 1
: 2.500

8 Output 250 MHz 3.5 ns LVCMOS, LVTTL TSSOP-16 LVCMOS, LVTTL 250 MHz 1.71 V 3.6 V NB3V110xC - 40 C + 105 C

onsemi Clock Buffer CZ4 DIFF IN LVDS OUT 784In Stock
3.000Expected 12/03/2027
Min.: 1
Mult.: 1
: 3.000

4 Output 600 ps QFN-16 2 GHz 2.375 V 2.625 V NB6L14S - 40 C + 85 C

onsemi Clock Buffer Clock / Data Multiplexer, 2.5 V / 3.3 V Dual 2:1 Differential, with LVPECL Out 357In Stock
Min.: 1
Mult.: 1
: 1.000

2 Output 400 ps QFN-32 2.5 GHz 2.375 V 3.6 V NB6L56 - 40 C + 85 C

onsemi Clock Buffer HF LVDS FANOUT BUFF/ TRANS 598In Stock
3.000Expected 05/08/2026
Min.: 1
Mult.: 1
Max.: 530
: 3.000

4 Output 600 ps QFN-16 2 GHz 3 V 3.6 V NB6N14S - 40 C + 85 C

onsemi Clock Buffer Clock / Data CML Fanout Buffer, 1:4 Differential, 1.8 V / 2.5 V / 3.3 V, 8 GHz, 14 Gbps 495In Stock
Min.: 1
Mult.: 1
: 100

4 Output 225 ps QFN-16 8.5 GHz 1.71 V 3.6 V NB7VQ14M - 40 C + 85 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 6.558In Stock
Min.: 1
Mult.: 1
: 3.000

5 Output 133 MHz 0 ps LVCMOS SOIC-8 LVCMOS 3 V 3.6 V 2305-1 - 40 C + 85 C
Renesas Electronics Clock Buffer Five Output 3.3V Clock Buffer 13.868In Stock
Min.: 1
Mult.: 1
: 3.000

5 Output 8.7 ns SOIC-8 133.33 MHz 3 V 3.6 V 2305NZ - 40 C + 85 C
Renesas Electronics Clock Buffer 1 to 4 Clock Buffer 5.123In Stock
Min.: 1
Mult.: 1
: 3.000

4 Output 8 ns SOIC-8 160 MHz 3 V 5.5 V 551 - 40 C + 85 C
Renesas Electronics Clock Buffer 1 TO 4 CLOCK BUFFER 4.537In Stock
Min.: 1
Mult.: 1
: 3.000

4 Output 8 ns SOIC-8 160 MHz 3 V 5.5 V 551 0 C + 70 C

Renesas Electronics Clock Buffer OSCILLATOR, BUFFER AND MULTIPLIER 581In Stock
2.500Expected 02/11/2026
Min.: 1
Mult.: 1
: 2.500

8 Output 5.5 ns TSSOP-16 200 MHz 2.375 V 5.25 V 552-02 - 40 C + 85 C
Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs 50ps 200 MHz 1.749In Stock
3.000Expected 12/07/2027
Min.: 1
Mult.: 1
: 3.000

4 Output 4 ns 200 MHz 1.71 V 3.465 V 553S - 40 C + 105 C

Renesas Electronics Clock Buffer 5PB1104 MIXED SIGNAL 3.120In Stock
Min.: 1
Mult.: 1
: 4.000

4 Output 3.4 ns 200 MHz 1.71 V 3.465 V 5PB1104 - 40 C + 125 C
Renesas Electronics Clock Buffer 5PB1108 MIXED SIGNAL 2.194In Stock
Min.: 1
Mult.: 1
: 4.000

8 Output 2.7 ns LVCMOS VFQFPN-16 LVCMOS 200 MHz 1.8 V 3.3 V 5PB1108 - 40 C + 105 C

Renesas Electronics Clock Buffer High Perf LVCMOS 1.8V to 3.3V 200MHz 2.288In Stock
Min.: 1
Mult.: 1
: 2.500

8 Output 2.7 ns 200 MHz 1.71 V 3.465 V 5PB1108 - 40 C + 85 C
Renesas Electronics Clock Buffer 5PB1110 MIXED SIGNAL 1.422In Stock
Min.: 1
Mult.: 1
: 2.500

10 Output 2.5 ns LVCMOS VFQFPN-20 LVCMOS 200 MHz 1.71 V 3.465 V 5PB1110 - 40 C + 105 C
Renesas Electronics Clock Buffer 5PB1214 Mixed Signal 75In Stock
4.000On Order
Min.: 1
Mult.: 1
: 4.000

4 Output 2.7 ns 200 MHz 2.375 V 3.465 V 5PB1214 - 40 C + 105 C

Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs RMS 1.8 to 3.3V 2.789In Stock
Min.: 1
Mult.: 1
: 4.000

4 Output 4.5 ns 200 MHz 1.71 V 3.465 V 621S - 40 C + 105 C

Renesas Electronics Clock Buffer 1-to-2 Differential to LVCMOS Fanout Buf 1.725In Stock
Min.: 1
Mult.: 1
: 2.500

2 Output 350 MHz 3.1 ns LVCMOS/LVTTL TSSOP-8 HCSL, LVDS, LVHSTL, LVPECL, SSTL 3.135 V 3.465 V 83026I-01 - 40 C + 85 C

Renesas Electronics Clock Buffer 1-to-4 LVPECL Fanout Buffer 291In Stock
Min.: 1
Mult.: 1
: 3.000

4 Output 1.4 ns 3.135 V 3.465 V 8533-01 0 C + 70 C
Renesas Electronics Clock Buffer 1 to 2 LVDS Output 1.8V Fanout Buffer 2.087In Stock
2.500Expected 04/08/2027
Min.: 1
Mult.: 1
: 2.500

2 Output 400 ps 51.2 GHz 1.71 V 2.7 V 8P34S1102I - 40 C + 85 C