U189

M5Stack
170-U189
U189

Mfr.:

Description:
Timers & Support Products Timer Power Unit (INA3221)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
63,86 kr. 63,86 kr.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Timers & Support Products
RoHS:  
0 C
+ 40 C
Brand: M5Stack
Product: Timer Units
Product Type: Timers & Support Products
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Unit Weight: 7,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
5A992.C

U189 TimerPWR Unit

M5Stack U189 TimerPWR Unit is a timed power supply unit designed for charging, discharging, timed switching, screen display, and boost output. This unit is equipped with a 0.66″ OLED display and two side buttons for user interaction. The U189 TimerPWR unit is powered through the Type-C interface and can be connected to an external rechargeable battery through a 1.25-2P interface. This unit features an internal STM32 microcontroller that implements RTC and control, enabling users to set automatic power on/off times.