SPI Audio D/A Converter ICs

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Converters Sampling Rate Interface Type Resolution Package/Case Number of DAC Outputs SNR - Signal to Noise Ratio Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Audio D/A Converter ICs High-End 24-Bit 192k Hz 4-Ch D-S DAC A 5 A 595-PCM4104PFBR 3.011In Stock
Min.: 1
Mult.: 1
Reel: 250

4 Converter 192 kHz SPI 24 bit TQFP-48 4 Output 118 dB 4.75 V 5.25 V PCM4104 - 10 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs High-End 24-Bit 192k Hz 4-Ch D-S DAC A 5 A 595-PCM4104PFBT 8.413In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Converter 192 kHz SPI 24 bit TQFP-48 4 Output 118 dB 4.75 V 5.25 V PCM4104 - 10 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Stereo Audio DAC A 595-PCM A 595-PCM1753DBQR 4.743In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz SPI 24 bit SSOP-16 2 Output 106 dB 4.5 V 5.5 V PCM1753 - 25 C + 85 C SMD/SMT Tube
Analog Devices Audio D/A Converter ICs 8 CH DAC w/on chip PLL 744In Stock
Min.: 1
Mult.: 1

8 Converter 192 kHz SPI 24 bit LQFP-48 8 Output 108 dB 3 V 3.6 V AD1934 - 40 C + 105 C SMD/SMT AEC-Q100 Tray
Analog Devices Audio D/A Converter ICs 8 CHAudio DAC w/on chip PLL/Diff output 1.150In Stock
Min.: 1
Mult.: 1

SPI LQFP-64 AD1933 - 40 C + 105 C SMD/SMT AEC-Q100 Tray
Texas Instruments Audio D/A Converter ICs AC 106dB SNR Stereo DAC 1.298In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 192 kHz SPI 24 bit SSOP-16 2 Output 106 dB - 300 mV 6.5 V PCM1753 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit Lo-Pwr Stereo DAC w/Headphone Amp A 595-PCM1770PWR 395In Stock
Min.: 1
Mult.: 1

2 Converter 48 kHz SPI 24 bit TSSOP-16 2 Output 98 dB 1.6 V 3.6 V PCM1770 0 C + 70 C SMD/SMT Tray
Analog Devices Audio D/A Converter ICs High Performance 12 chnl Audio DAC 978In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Converter 192 kHz SPI 24 bit LQFP-80 12 Output 2.5 V, 3.3 V 2.5 V, 3.3 V ADAU1962A - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Audio D/A Converter ICs High Performance 16 chnl Audio DAC 597In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 Converter SPI 24 bit LQFP-80 16 Output 3.3 V 3.3 V ADAU1966A - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC A 595-DSD1791DBR 188In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz SPI 24 bit SSOP-28 2 Output 113 dB 4.5 V 5.5 V DSD1791 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Ster D elta-Sig Audio DAC A 595-PCM1780DBQ 3.414In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 192 kHz SPI 24 bit SSOP-16 2 Output 106 dB 4.5 V 5.5 V PCM1780 - 20 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Audio D/A Converter ICs High Performance 16 chnl Audio DAC 491In Stock
Min.: 1
Mult.: 1

1 Converter 192 kHz SPI 24 bit LQFP-80 16 Output 2.5 V, 3.3 V 2.5 V, 3.3 V ADAU1966A - 40 C + 105 C SMD/SMT AEC-Q100 Tray
Texas Instruments Audio D/A Converter ICs Lo-Vlt & Lo-Pwr Ster DAC w/Lineout Amp A A 595-PCM1772PW 1.995In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 48 kHz SPI 24 bit TSSOP-16 2 Output 98 dB 1.6 V 3.6 V PCM1772 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Stereo Audio DAC A 595-PCM A 595-PCM1753DBQ 1.097In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 192 kHz SPI 24 bit SSOP-16 2 Output 106 dB 4.5 V 5.5 V PCM1753 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Ster D elta-Sig Audio DAC A 595-PCM1780DBQR 301In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz SPI 24 bit SSOP-16 2 Output 106 dB 4.5 V 5.5 V PCM1780 - 20 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs Lo-Pwr Ster DAC w/Hd phn/Spkr Amp A 595- A 595-TLV320DAC26IRHBR 58In Stock
Min.: 1
Mult.: 1

2 Converter 53 kHz SPI 24 bit VQFN-32 2 Output 97 dB 2.7 V 3.6 V TLV320DAC26 - 40 C + 85 C SMD/SMT Tube
Analog Devices Audio D/A Converter ICs High Performance 12 chnl Audio DAC 87In Stock
Min.: 1
Mult.: 1

12 Converter 192 kHz SPI 24 bit LQFP-80 3.3 V 3.3 V ADAU1962A - 40 C + 105 C SMD/SMT AEC-Q100 Tray
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHZ Samp E nh Delta-Sig DAC A A 595-PCM1742E/2K 42In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz SPI 24 bit SSOP-16 2 Output 106 dB 4.5 V 5.5 V PCM1742 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHZ Samp E nh Delta-Sig DAC A A 595-PCM1742KE/2K 81In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz SPI 24 bit SSOP-16 2 Output 106 dB 4.5 V 5.5 V PCM1742 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24Bit/192kHz Smplg 6 Ch Enh Mltl D-S DAC A 595-PCM1748KE/2K 97In Stock
Min.: 1
Mult.: 1

2 Converter 96 kHz SPI 24 bit SSOP-16 2 Output 100 dB 4.5 V 5.5 V PCM1748 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24Bit/192kHz Smplg 6 Ch Enh Mltl D-S DAC A 595-PCM1748E/2K 116In Stock
Min.: 1
Mult.: 1

2 Converter 96 kHz SPI 24 bit SSOP-16 2 Output 100 dB 4.5 V 5.5 V PCM1748 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24Bit/192kHz Smplg 6 Ch Enh Mltl D-S DAC ALT 595-PCM1748KE 80In Stock
Min.: 1
Mult.: 1

2 Converter 96 kHz SPI 24 bit SSOP-16 2 Output 100 dB 4.5 V 5.5 V PCM1748 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs Lo-Vlt & Lo-Pwr Ster DAC w/Lineout Amp A A 595-PCM1772PWR 174In Stock
Min.: 1
Mult.: 1

2 Converter 48 kHz SPI 24 bit TSSOP-16 2 Output 98 dB 1.6 V 3.6 V PCM1772 0 C + 70 C SMD/SMT Tray
Texas Instruments Audio D/A Converter ICs Lo-Vlt & Lo-Pwr Ster DAC w/Lineout Amp A A 595-PCM1772RGAR 171In Stock
Min.: 1
Mult.: 1

2 Converter 48 kHz SPI 24 bit VQFNP-20 2 Output 98 dB 1.6 V 3.6 V PCM1772 0 C + 70 C SMD/SMT Tray
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC A 595-DSD1791DB Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

2 Converter 192 kHz SPI 24 bit SSOP-28 2 Output 113 dB 4.5 V 5.5 V DSD1791 - 25 C + 85 C SMD/SMT Reel