Audio Amplifiers

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging
STMicroelectronics Audio Amplifiers 2X35W PWR AMPLIFIER 195In Stock
Min.: 1
Mult.: 1

Differential, Single Class-AB 40 W 0.03 % Multiwatt-15 4 Ohms 8 V 18 V - 40 C + 150 C Through Hole TDA7375V AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 100W Audio Amplifier 353In Stock
4.500Expected 24/08/2026
Min.: 1
Mult.: 1

Single Class-AB 100 W 0.01 % Multiwatt-15V 8 Ohms 10 V 40 V 0 C + 70 C Through Hole TDA7294 Tube
STMicroelectronics Audio Amplifiers 20W Dual BTL Class D 18V VCC Audio Amp 444In Stock
Min.: 1
Mult.: 1
: 1.000

Class-D 5 W 0.1 % PowerSSO-EP-36 8 Ohms 5 V 14 V - 40 C + 85 C SMD/SMT TDA7491LP Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 25W mono BTL class-D audio amplifier 440In Stock
Min.: 1
Mult.: 1
: 1.000

Class-D 25 W 0.1 % 6 Ohms 5 V 18 V - 40 C + 85 C SMD/SMT TDA7491MV Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 160-Watt 160-Watt Dual BTL Class D Amp 115In Stock
1.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 1.000

Class-D 160 W, 220 W 0.05 % PowerSSO-36 4 Ohms 14 V 36 V 0 C + 70 C SMD/SMT TDA7498E Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 100W +100W Dual BTL Class-D 4-Select dB 234In Stock
Min.: 1
Mult.: 1
: 1.000

Class-D 100 W 0.1 % PowerSSO-36 6 Ohms 14 V 39 V - 40 C + 85 C SMD/SMT TDA7498 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 4 x 50W Multi Quad Built-in Diagnostic 599In Stock
Min.: 1
Mult.: 1
: 600

Class-AB 50 W 0.2 % 4 Ohms 8 V 18 V - 55 C + 150 C SMD/SMT TDA7567PD AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers High efficiency digital input automotive quad power amplifier with built-in diag 66In Stock
Min.: 1
Mult.: 1

Class-AB 43 W 0.02 % Flexiwatt-27 4 Ohms 6 V 18.5 V - 40 C + 105 C Through Hole TDA7803A AEC-Q101 Tube
STMicroelectronics Audio Amplifiers High efficiency digital input automotive quad power amplifier with built-in diag 127In Stock
Min.: 1
Mult.: 1
: 600

Class-AB 43 W 0.02 % PowerSO-36 4 Ohms 6 V 18.5 V - 40 C + 105 C SMD/SMT TDA7803A AEC-Q100 Reel, Cut Tape
STMicroelectronics Audio Amplifiers 4 x 50 W MOSFET Quad Bridge Pwr Amplifie 164In Stock
Min.: 1
Mult.: 1

Class-AB 45 W 0.01 % Flexiwatt-25 4 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7851F AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 100mW Headphone Amp 3.056In Stock
2.500Expected 07/12/2026
Min.: 1
Mult.: 1
: 2.500

Single Class-AB 107 mW 0.03 % SOIC-8 32 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT TS482 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 1W Audio Power Amp 620In Stock
4.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 4.000

Differential Class-A 1 W 0.15 % TSSOP-8 8 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT TS4890 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 2x1W stereo audio Pwr amp 1.131In Stock
Min.: 1
Mult.: 1
: 3.000

Differential Class-AB 1 W 0.2 % VFQFPN-16 8 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT TS4984 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 1.2W audio Pwr amp 12In Stock
7.500On Order
Min.: 1
Mult.: 1
: 2.500

Differential Class-AB 1.2 W 0.2 % SOIC-8 8 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT TS4990 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 45W BRIDGE AMPLIFIER
5.056On Order
Min.: 1
Mult.: 1

Differential Class-AB 45 W 0.06 % Multiwatt-11 4 Ohms 8 V 18 V - 40 C + 150 C Through Hole TDA7396 AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 2.1ch 40W hi-eff digital audio system 327In Stock
Min.: 1
Mult.: 1
: 1.000

40 W 0.2 % PowerSSO-36 8 Ohms 4.5 V 21.5 V - 20 C + 70 C SMD/SMT STA339BWS Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers Car-Radio Amplifier 18V Op 28V DC 36W 44In Stock
Min.: 1
Mult.: 1

Class-AB 41 W 0.04 % Flexiwatt-25 4 Ohms 18 V 18 V - 40 C + 105 C Through Hole TDA7387 AEC-Q100 Tube
STMicroelectronics Audio Amplifiers Digitally controlled Audio Processor
1.092Expected 07/09/2026
Min.: 1
Mult.: 1
: 600

Differential Class-AB 40 W 0.03 % PowerSO-22 4 Ohms 8 V 18 V - 40 C + 150 C SMD/SMT TDA7391PD Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 1x10 W class-D digital input automotive power amplifier, diagnostics, wide volt
2.940On Order
Min.: 1
Mult.: 1

Digital Class-D 10 W 1 % QFN-32 3.3 V 18 V SMD/SMT AEC-Q100 Tray
STMicroelectronics Audio Amplifiers 4x80W digital input class-D automotive audio amplifier with Hi-Fi audio quality,
1.000On Order
Min.: 1
Mult.: 1
: 1.000

Class-D 80 W 0.08 % LQFP-64 2 Ohms, 4 Ohms 4.5 V 25 V - 40 C + 105 C SMD/SMT HFDA801A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 4 channel analog input class-D automotive audio amplifier Hi-Fi audio 2MHz
1.490On Order
Min.: 1
Mult.: 1

Class-D 0.015 % LQFP-48 8 Ohms 4.5 V 18 V - 40 C + 125 C SMD/SMT HFDA AEC-Q100 Tray


STMicroelectronics Audio Amplifiers 32W AB Bridge Audio 40 W/3.2 Ohm AMP
1.200Expected 16/04/2027
Min.: 1
Mult.: 1
: 600

Class-AB 32 W 8 V 18 V - 40 C + 150 C SMD/SMT TDA7391PD AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers Quad Power Amplifier
354On Order
Min.: 1
Mult.: 1

Differential Class-AB 60 W 0.04 % Flexiwatt-25 4 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7561 AEC-Q100 Tube


STMicroelectronics Audio Amplifiers 4 x 50W Multi Quad Power Amplifer D
711Expected 26/03/2027
Min.: 1
Mult.: 1

Differential Class-AB 50 W 0.2 % Flexiwatt-V-27 4 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7563B AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 1W Audio Power Amp
7.353Expected 01/10/2026
Min.: 1
Mult.: 1
: 4.000

Differential Class-A 1 W 0.15 % TSSOP-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TS4871 Reel, Cut Tape, MouseReel