NE5517DR2G

onsemi
863-NE5517DR2G
NE5517DR2G

Mfr.:

Description:
Transconductance Amplifiers Transconductance Dual Commercial Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 183

Stock:
183
Can Dispatch Immediately
On Order:
5.000
Expected 17/04/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,92 kr. 9,92 kr.
7,25 kr. 72,50 kr.
6,61 kr. 165,25 kr.
5,85 kr. 585,00 kr.
5,50 kr. 1.375,00 kr.
5,30 kr. 2.650,00 kr.
5,02 kr. 5.020,00 kr.
Full Reel (Order in multiples of 2500)
4,82 kr. 12.050,00 kr.
4,65 kr. 34.875,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transconductance Amplifiers
RoHS:  
NE5517
2 Channel
2 MHz
50 V/us
650 uA
5 uA
5 mV
5400 uS
44 V
4 V
2.6 mA
0 C
+ 70 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Amplifier Type: Transconductance Amplifier
Brand: onsemi
CMRR - Common Mode Rejection Ratio: 80 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Type: Differential
Ios - Input Offset Current: 600 nA
Maximum Input Resistance: 26 kOhms
Output Type: Push Pull
Pd - Power Dissipation: 1.125 W
Product: Transconductance Amplifiers
Product Type: Transconductance Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 13.5 V
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99