OP249 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers OP249GS W/TAPE AND REEL 3.205In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 4.7 MHz 22 V/us 2 mV +/- 18 V +/- 4.5 V 7 mA 75 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP249 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers OP249GS W/TAPE AND REEL 100In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 4.7 MHz 22 V/us 2 mV +/- 18 V +/- 4.5 V 7 mA 75 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP249 Reel, Cut Tape, MouseReel