LMH6624 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Single/ Dual Ultra L ow Noise Wideband O A 926-LMH6624MA/NOPB 2.583In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1.5 GHz 400 V/us 100 uV 13 uA 12 V 5 V 12 mA 100 mA 95 dB 920 pV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMH6624 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Ultra Low Noise Wide band Op Amp A 926-L A 926-LMH6624MFX/NOPB 1.461In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 1.5 GHz 400 V/us 100 uV 13 uA 12 V 5 V 12 mA 100 mA 95 dB 920 pV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMH6624 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single/ Dual Ultra L ow Noise Wideband O A 926-LMH6624MF/NOPB 2.456In Stock
Min.: 1
Mult.: 1
Reel: 3.000

95 dB SOT-23-5 SMD/SMT - 40 C + 125 C LMH6624 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Ultra Low Noise Wide band Op Amp A 926-L A 926-LMH6624MAX/NOPB 259In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 GHz 400 V/us 100 uV 13 uA 12 V 5 V 12 mA 100 mA 95 dB 920 pV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMH6624 Tube
Texas Instruments Precision Amplifiers DIE SALE Non-Stocked Lead-Time 18 Weeks
Min.: 400
Mult.: 400

95 dB - 40 C + 125 C LMH6624