STMicroelectronics Precision Amplifiers

Results: 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR 3.193In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 420 kHz 190 mV/us 800 uV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV622A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 1.681In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 880 kHz 340 mV/us 800 uV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-16 SMD/SMT Shutdown - 40 C + 125 C TSV635A Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Dual Op Amp 500uV 3MHz 2kV 1.716In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 3 MHz 1.5 V/us 500 uV 300 nA 30 V 6 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS512 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Micro-pwr CMOS OpAmp 500uV 880kHz 63mA 1.763In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV634 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Very high accuracy 20 uV, zero drift, rail to rail 3 MHz, 36 V 5.428In Stock
Min.: 1
Mult.: 1
: 4.000

TSB182 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High precision 5 uV zero drift, low-power single op amp 4.119In Stock
3.000Expected 08/02/2027
Min.: 1
Mult.: 1
: 3.000

1 Channel 400 kHz 170 mV/us 1 uV 300 pA 5.5 V 1.8 V 28 uA 8 mA 110 dB 37 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OA1ZHA Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High precision 5 uV zero drift, low-power dual op amp 4.575In Stock
Min.: 1
Mult.: 1
: 4.000

2 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 29 uA 18 mA 115 dB 37 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C OA2ZHA Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers High precision 5 uV zero drift, low-power quad op amp 1.972In Stock
Min.: 1
Mult.: 1
: 3.000

4 Channel 400 kHz 190 mV/us 1 uV 300 pA 31 uA 18 mA 115 dB 37 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C OA4ZHA Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Dual Prec Hi-Perform 4.423In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 3 MHz 1.5 V/us 500 uV 300 nA 18 V, 30 V 3 V, 6 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS512A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 500 uV 500 pF 80mA 4 MHz, 1.3V 9nV 3.239In Stock
Min.: 1
Mult.: 1
: 4.000

2 Channel 4 MHz 1.3 V/us 500 uV 55 nA 12 V 2.7 V 900 uA 80 mA 65 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS9222 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 3.622In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 6 MHz 3 V/us 300 uV 300 nA 36 V 2.7 V 1.8 mA 50 mA 100 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB711A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 4.187In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 6 MHz 3 V/us 300 uV 300 nA 36 V 2.7 V 1.8 mA 50 mA 100 dB 20 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C TSB711 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 2.288In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 6 MHz 3 V/us 300 uV 900 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712 Reel, Cut Tape
STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 4.877In Stock
Min.: 1
Mult.: 1
: 3.000

TSB7191A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 3.717In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 22 MHz 12 V/us 1.2 mV 300 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR 6.989In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 420 kHz 190 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV622 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 1.741In Stock
4.000Expected 10/09/2026
Min.: 1
Mult.: 1
: 4.000

2 Channel 880 kHz 340 mV/us 800 uV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV632A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 4.970In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV632 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 4.287In Stock
Min.: 1
Mult.: 1
: 4.000

2 Channel 880 kHz 340 mV/us 1 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C TSV633A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 2.523In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 880 kHz 340 mV/us 800 uV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV634A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers High accuracy Micropwr CMOS Op Amp 3.231In Stock
Min.: 1
Mult.: 1
: 3.000

4 Channel 150 kHz 40 mV/us 1.2 mV 300 pA 5.5 V 1.5 V 16 uA 56 mA 88 dB 100 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C TSV714 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, rail-to-rail 16V CMOS op-amps 3.640In Stock
3.000Expected 19/07/2027
Min.: 1
Mult.: 1
: 3.000

1 Channel 2.7 MHz 1.4 V/us 350 uV 200 pA 16 V 2.7 V 570 uA 45 mA 100 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX711A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz 8.094In Stock
8.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 4.000

2 Channel 2.7 MHz 1.4 V/us 200 uV 50 pA 16 V 2.7 V 570 uA 37 mA 98 dB 22 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX712 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz 5.000In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 2.7 MHz 1.3 V/us 200 uV 1 pA 16 V 2.7 V 630 uA 39 mA 92 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX712 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail, 16 V CMOS Op-Amp, single, GBP 9MHz 2.806In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 9 MHz 2.3 V/us 200 uV 50 pA 16 V 2.7 V 630 uA 45 mA 102 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX7191 Reel, Cut Tape, MouseReel