Advanced Linear Devices Precision Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Advanced Linear Devices Precision Amplifiers EPAD Op Amp, 5V
Non-Stocked
Min.: 50
Mult.: 50
1 Channel 1.5 MHz 2.1 V/us 50 uV 10 pA 10 V, +/- 5 V 4 V, +/- 2 V 800 uA 8 mA 97 dB 26 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C ALD1722E

Advanced Linear Devices Precision Amplifiers Precision Low Power CMOS Operational Amplifier, Vos +/-0.09mV Non-Stocked
Min.: 50
Mult.: 50

1 Channel 1.5 MHz 2.8 V/us 90 uV 10 pA 10 V, +/- 5 V 4 V, +/- 2 V 1.5 mA 97 dB 26 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C ALD1722P
Advanced Linear Devices Precision Amplifiers Low Power CMOS OpAmp, Vos +/-0.09mV Non-Stocked
Min.: 50
Mult.: 50
1 Channel 1.5 MHz 2.8 V/us 90 uV 10 pA 10 V, +/- 5 V 4 V, +/- 2 V 800 uA 8 mA 97 dB 26 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C ALD1722S

Advanced Linear Devices Precision Amplifiers Prec. Dual CMOS Op Amp Non-Stocked
Min.: 50
Mult.: 50

2 Channel 1.5 MHz 1.9 V/us 1 mV 20 pA 10 V, +/- 6 V 4 V, +/- 2 V 3 mA 8 mA 65 dB 26 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C ALD2702A Tube
Advanced Linear Devices Precision Amplifiers Prec. Dual CMOS Op Amp Non-Stocked
Min.: 50
Mult.: 50

2 Channel 1.5 MHz 1.9 V/us 1 mV 20 pA 10 V, +/- 6 V 4 V, +/- 2 V 3 mA 8 mA 65 dB 26 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C ALD2702A Tube

Advanced Linear Devices Precision Amplifiers Precision CMOS Op Amp 0.15 mV, Micropower Non-Stocked
Min.: 50
Mult.: 50
DIP-8 Through Hole ALD1731A

Advanced Linear Devices Precision Amplifiers Precision CMOS Op Amp 0.4 mV, Micropower Non-Stocked
Min.: 50
Mult.: 50
DIP-8 Through Hole ALD1731P