STMicroelectronics Operational Amplifiers - Op Amps

Results: 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF 2.027In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.4 MHz 600 mV/us 1 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV324A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200uAV) rail-to-rail 5 V op amp 3.870In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 20 MHz 13 V/us 200 uV 2 pA 5.5 V 2 V 1.9 mA 65 mA 120 dB 7 nV/sqrt Hz MiniSO-8 SMD/SMT Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP 180uA 5V 50nA 0.8V mV 2.5v to 5.5v 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 1.3 MHz 700 mV/us 4 mV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSV852 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps RR High Merit Factor 20MHz 1.1mA 5V 1.5mV 21.834In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 20 MHz 10 V/us 1.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV992A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropwr Wide Band 16V CMOS op-amps 8.968In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 900 kHz 1 V/us 1.8 mV 200 pA 16 V 3 V 220 uA 5.3 mA 45 dB 48 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX561A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual general purpose operational amplifier 1.830In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V 3 V 1.2 mA 40 mA 70 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 150 C LM2904WH AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Wide Bandwidth 5.279In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 5.5 MHz 2.2 V/us 5 mV 400 nA +/- 20 V +/- 2 V 4.5 mA 20 mA 70 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C MC4558 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Wideband JFET 2.447In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 4 MHz 16 V/us 10 mV 200 pA +/- 18 V +/- 3 V 3.2 mA 60 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C LF253 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power dual operational amplifiers 11.269In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.1 MHz 600 mV/us 3 mV 50 nA 30 V 3 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358W Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power dual operational amplifiers 6.142In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V 3 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown 0 C + 70 C LM358W Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV 3.838In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.6 MHz 540 mV/us 3 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS1872 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power quad operational amplifier 4.720In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.3 MHz 400 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 70 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902W Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Low Pwr Dual OP Amp 100dB 1.1MHz 7.371In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.1 MHz 600 mV/us 2 mV 200 nA 30 V 3 V 700 uA 40 mA 100 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904W AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power rail-to-rail input/output op-amp 3.427In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 48 mA 95 dB 40 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C LMV358 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Gen Purp JFET 3.756In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 4 MHz 16 V/us 10 mV 200 nA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 80 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL081 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power, low input bias current 7.353In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.3 MHz 400 mV/us 7 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 2.649In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 12 MHz 4 V/us 5 mV 750 nA 10 V, +/- 5 V 2.7 V, +/- 1.35 V 2.8 mA 60 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 20 C + 70 C TS461 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Lo-Noise R-to-R 2.317In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 12 MHz 4 V/us 5 mV 750 nA 10 V, +/- 5 V 2.7 V, +/- 1.35 V 2 mA 100 mA 85 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS972 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low Power 1.3 MHz Quad Op Amp 100dB 5.055In Stock
Min.: 1
Mult.: 1

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 105 C LM224 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Gen Purp JFET 3.408In Stock
2.000Expected 04/04/2026
Min.: 1
Mult.: 1

2 Channel 4 MHz 16 V/us 10 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 1.4 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL082 Tube

STMicroelectronics Operational Amplifiers - Op Amps Single Wideband JFET 3.475In Stock
Min.: 1
Mult.: 1

1 Channel 4 MHz 16 V/us 10 mV 200 pA 32 V 6 V 3.4 mA 60 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LF351 Tube

STMicroelectronics Operational Amplifiers - Op Amps Low-PWR Dual 100dB 1.1MHz 20nA Op Amp 7.012In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.1 MHz 600 mV/us 2 mV 200 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 100 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low Power Dual Operational Amplifier 6.978In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V 3 V 1.2 mA 40 mA 100 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904W AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 10uA 450 KHz CMOS 1.5 to 5.5V Op AMP 804In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 450 kHz 80 mV/us 4 mV 10 pA 5.5 V 1.5 V 12 uA 63 mA 64 dB 110 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C TSV6191 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Hi acc micropower60A 900kHz 5V CMOS 1.737In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 900 kHz 350 mV/us 200 uV 10 pA 5.5 V 1.5 V 59 uA 68 mA 66 dB 35 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV731 Reel, Cut Tape, MouseReel