STMicroelectronics Operational Amplifiers - Op Amps

Results: 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Hi acc micropwr 14A 150kHz 5V CMOS 11.754In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 150 kHz 40 mV/us 1.2 mV 10 pA 5.5 V 1.5 V 9 uA 56 mA 61 dB 100 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV711 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Input/Output 8MHz 7.683In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 8 MHz 4.5 V/us 1.5 mV 10 pA 5.5 V 2.5 V 1.1 mA 35 mA 58 dB 27 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV914A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail to Rail 20MHz 10.793In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 20 MHz 10 V/us 1.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV994A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower RR 16V 3.3V to 16V 200kHz 4.746In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 200 kHz 120 mV/us 700 uV 100 pA 16 V 3.3 V 45 uA 92 mA 85 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSX634A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 10MHz RR 16V CMOS 4V - 16V 2.8mA 3.092In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 10 MHz 17.2 V/us 4 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TSX920 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 2.7 to 5.5V 1.3Mhz 250uA 5V 7mV Op Amp 15.552In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1 MHz 350 mV/us 3 mV 50 nA 6 V 2.7 V 22 uA 46 mA 75 dB 31 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324L Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low-power, general-purpose operational amplifier 5.991In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 1.3 MHz 600 mV/us 6 mV 110 nA 5.5 V 2.3 V 120 uA 26 mA 68 dB 31 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C LMX358 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 3V 4.358In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1 MHz 800 mV/us 10 mV 150 pA 16 V, +/- 8 V 2.7 V, +/- 1.35 V 230 uA 60 mA 85 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS914 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 5.077In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 10 kHz 4.5 V/us 10 mV 150 pA 10 V 2.5 V 1.2 uA 650 uA 60 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C TS941 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Bipolar Oper Amps Wide bandwidth 1.358In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.2 MHz 700 mV/us 5 mV 500 nA 5.5 V 2.5 V 7.2 mA 400 mA 80 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS982 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 4.229In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 6 MHz 3 V/us 650 uV 300 nA 36 V, 18 V 2.7 V, 1.35 V 1.8 mA 50 mA 130 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB711A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-Rail 10uA 120 kHz CMOS Op 3.475In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 120 kHz 40 mV/us 800 uV 10 pA 5.5 V 1.5 V 14 uA 63 mA 64 dB 110 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C TSV611A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp. 3.223In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 880 kHz 340 mV/us 500 uV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz SC-70-6 SMD/SMT Shutdown - 40 C + 125 C TSV630A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-Rail Op Amp 8 MHz 820 uA 35mA 17.181In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 8 MHz 4.5 V/us 4.5 mV 10 pA 5.5 V 2.5 V 1.1 mA 35 mA 58 dB 27 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV911 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, s 3.991In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 20 MHz 10 V/us 1.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSV991A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, dual 18.496In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 20 MHz 10 V/us 4.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSV992 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, dual 3.783In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 20 MHz 10 V/us 4.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV992 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 400uA 5V Low PWR 50nA 0.8mV 5.5MHz 11.964In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 5.5 MHz 1.7 V/us 2 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz 3.990In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 5.5 MHz 1.7 V/us 2 mV 180 nA 5.5 V 2.5 V 220 uA 26 mA 90 dB 18 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-Rail High Output quad Op-Amp 3.364In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 4 MHz 1.3 V/us 500 uV 55 nA 12 V 2.7 V 1.8 mA 80 mA 65 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS9224 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail High Output 8mA 4MHz 4.478In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 4 MHz 1.3 V/us 900 uV 100 nA 12 V 2.7 V 1 mA 80 mA 60 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS924A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps RR dual BiCMOS 80mA 900uV 3kV 2.498In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 4 MHz 1.3 V/us 900 uV 100 nA 12 V 2.7 V 1 mA 80 mA 60 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS924A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 3.183In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 1 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS924 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 1.15 MHz at 5V 45uA 2.7 to 5.5V 100pF 8.786In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.15 MHz 890 mV/us 1.5 mV 10 pA 5.5 V 2.7 V 45 uA 55 mA 76 dB 61 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV521 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 1.15 MHz at 5V 45uA 2.7 to 5.5V 100pF 8.838In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Channel 1.15 MHz 890 mV/us 1.5 mV 10 pA 5.5 V 2.7 V 45 uA 55 mA 76 dB 61 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C TSV524 Reel, Cut Tape, MouseReel