Analog Devices Inc. Logarithmic Amplifiers

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels 3 dB Bandwidth Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Logarithmic Amplifiers uSOIC 500MHz 92dB Log Detector/Controllr 6.594In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8310 Demodulating 1 Channel 900 MHz 5.5 V 2.7 V 8 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Logarithmic Amplifiers Precision Transimpedance Logarithmic Amp 2.207In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4206 1 Channel 1 nA 5 mV 11 V 2.7 V 5 mA - 40 C + 85 C SMD/SMT TQFN-16 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers CSP Baseband Logarithmic Amplifier 2.616In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8305 1 Channel 400 nA 20 mV 12 V 3 V 5.4 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers I.C. LOG AMP IC 5In Stock
Min.: 1
Mult.: 1
No
AD640 Demodulating 1 Channel 145 MHz 25 uA 200 uV 7.5 V 4.5 V 44 mA - 55 C + 125 C SMD/SMT CLCC-20 Tube
Analog Devices Logarithmic Amplifiers SOIC LOW COST, RSSI LOG AMP 2.326In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AD8307 Logarithmic Amplifier 1 Channel 900 MHz 25 uA 500 uV 5.5 V 2.7 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers TSSOP DEMOD LOGAMP W/ LIMITER OUTPUT 1.619In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8309 Logarithmic Amplifier 1 Channel 3.5 MHz 6.5 V 2.7 V 16 mA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers uSOIC 500MHz 92dB Log Detector/Controllr 2.169In Stock
Min.: 1
Mult.: 1

AD8310 Demodulating 1 Channel 900 MHz 5.5 V 2.7 V 8 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Logarithmic Amplifiers Log Det, 1-18GHz 372In Stock
Min.: 1
Mult.: 1

1 Channel SMD/SMT QFN-16 Cut Tape
Analog Devices Logarithmic Amplifiers AD8304ARUZ-RL7nge Logarithmic Converter 1.641In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8304 Converter 1 Channel 400 nA 20 mV 3.6 V 2.9 V 4.5 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers Log Amp 3.400In Stock
Min.: 1
Mult.: 1
Reel: 5.000

ADL5303 Converter 1 Channel 10 MHz 400 nA 20 mV 5.5 V 3 V 4.5 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers Log Amp 4.538In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADL5303 Converter 1 Channel 10 MHz 400 nA 20 mV 5.5 V 3 V 4.5 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers Fast Response Logarithmic Converter 413In Stock
Min.: 1
Mult.: 1

ADL5308 Converter 1 Channel 1 mV 5.25 V 4.75 V - 40 C + 105 C SMD/SMT LGA-14 Cut Tape
Analog Devices Logarithmic Amplifiers SOIC 400 MHZ, 95 dB DEMODULATING LOG AMP 236In Stock
Min.: 1
Mult.: 1

AD8306 Logarithmic Amplifier 1 Channel 3.5 MHz 6.5 V 2.7 V 16 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices Logarithmic Amplifiers SOIC LOW COST, RSSI LOG AMP 540In Stock
Min.: 1
Mult.: 1

AD8307 Logarithmic Amplifier 1 Channel 900 MHz 25 uA 500 uV 5.5 V 2.7 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Logarithmic Amplifiers SOIC LOW COST, RSSI LOG AMP 780In Stock
Min.: 1
Mult.: 1
Reel: 750

AD8307 Logarithmic Amplifier 1 Channel 900 MHz 25 uA 500 uV 5.5 V 2.7 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers VARIABLE GAIN AMP IC 5In Stock
Min.: 1
Mult.: 1

AD606 Demodulating 1 Channel 4 uA 5.5 V 4.5 V 13 mA 0 C + 70 C SMD/SMT SOIC-16 Tube
Analog Devices Logarithmic Amplifiers I.C. LOG AMP IC 2In Stock
Min.: 1
Mult.: 1

AD640 Demodulating 1 Channel 145 MHz 25 uA 200 uV 7.5 V 4.5 V 44 mA - 40 C + 85 C SMD/SMT CLCC-20 Tube
Analog Devices Logarithmic Amplifiers PDIP LOW COST, RSSI LOG AMP 65In Stock
Min.: 1
Mult.: 1

AD8307 Logarithmic Amplifier 1 Channel 900 MHz 25 uA 500 uV 5.5 V 2.7 V 8 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Logarithmic Amplifiers TSSOP DEMOD LOGAMP W/ LIMITER OUTPUT 9In Stock
151Expected 16/02/2026
Min.: 1
Mult.: 1

AD8309 Logarithmic Amplifier 1 Channel 3.5 MHz 6.5 V 2.7 V 16 mA - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Analog Devices / Maxim Integrated Logarithmic Amplifiers Precision Transimpedance Logarithmic Amp 112In Stock
Min.: 1
Mult.: 1

MAX4206 1 Channel 1 nA 5 mV 11 V 2.7 V 5 mA - 40 C + 85 C SMD/SMT TQFN-16 Tube
Analog Devices / Maxim Integrated Logarithmic Amplifiers Precision Transimpedance Logarithmic Amp 91In Stock
Min.: 1
Mult.: 1

MAX4207 1 Channel 1 nA 2 mV 6 mA - 40 C + 85 C SMD/SMT TQFN-16 Tube
Analog Devices Logarithmic Amplifiers lTSSOP 160dB-range Logarithmic Converter
1.486On Order
Min.: 1
Mult.: 1

AD8304 Converter 1 Channel 10 MHz 400 nA 20 mV 3.6 V 2.9 V 4.5 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Analog Devices Logarithmic Amplifiers Baseband Logarithmic Amplifier
1.507Expected 08/12/2026
Min.: 1
Mult.: 1
Reel: 1.500

ADL5304 1 Channel 4 MHz 10.5 V 4.5 V 20.8 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Logarithmic Amplifiers Precision Transimpedance Logarithmic Amp 10.000Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MAX4207 1 Channel 1 nA 2 mV 6 mA - 40 C + 85 C SMD/SMT TQFN-16 Reel
Analog Devices Logarithmic Amplifiers IC LOG AMP IC Non-Stocked Lead-Time 10 Weeks
Min.: 7
Mult.: 7

AD606 Demodulating 1 Channel 4 uA 5.5 V 4.5 V 13 mA 0 C + 70 C Through Hole PDIP-16 Tube