CMOS High Speed Operational Amplifiers

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Automotive 50-MHz lo w-power gain of 6 24.465In Stock
Cut Tape
11,12 kr.
8,13 kr.
7,45 kr.
6,61 kr.
Reel
5,30 kr.
Min.: 1
Mult.: 1
: 3.000
OPA607 1 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Automotive 1.8-GHz u nity-gain bandwidth 4.047In Stock
Cut Tape
46,70 kr.
35,96 kr.
33,35 kr.
30,44 kr.
Reel
25,14 kr.
Min.: 1
Mult.: 1
: 3.000
OPA859 1 Channel 900 MHz 1.15 kV/us 65 dB 84 dB 105 mA 5 pA 900 uV 5.25 V 3.3 V 20.5 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Low power precision 50 MHz decompensat A A 595-OPA607IDCKT 2.356In Stock
Cut Tape
10,00 kr.
7,31 kr.
6,67 kr.
5,89 kr.
Reel
4,92 kr.
Min.: 1
Mult.: 1
: 3.000
OPA607 1 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Automotive dual-cha nnel 50-MHz decompe 3.801In Stock
Cut Tape
17,61 kr.
13,13 kr.
12,01 kr.
10,74 kr.
Reel
9,10 kr.
Min.: 1
Mult.: 1
: 2.500
OPA2607 2 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers LOW VOLT CMOS OP AMP 3.000In Stock
Cut Tape
8,06 kr.
5,86 kr.
5,30 kr.
4,68 kr.
Reel
3,50 kr.
Min.: 1
Mult.: 1
: 3.000
BU7485SG 1 Channel 10 MHz 10 V/us 105 dB 60 dB 12 mA 1 pA 1 mV 5.5 V 3 V 1.5 mA - 40 C + 105 C SMD/SMT SSOP-5 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Nano Cap, Low Noise Rail-to-Rail Input/Output High Speed CMOS Operational Amplifiers 2.500In Stock
Cut Tape
14,77 kr.
10,97 kr.
10,00 kr.
8,95 kr.
Reel
7,61 kr.
Min.: 1
Mult.: 1
: 2.500
4 Channel 7 MHz 10 V/us 115 dB 100 dB 50 mA 500 fA 10 uV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT SSOP-16 Reel, Cut Tape
ROHM Semiconductor High Speed Operational Amplifiers Standard (General Purpose) Amplifier, Push-Pull, Rail-to-Rail, High Speed CMOS 2.968In Stock
Cut Tape
6,67 kr.
4,82 kr.
4,36 kr.
3,83 kr.
Reel
3,16 kr.
Min.: 1
Mult.: 1
: 3.000
2 Channel 7 MHz 10 V/us 115 dB 100 dB 50 mA 500 fA 10 uV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape
ROHM Semiconductor High Speed Operational Amplifiers Standard (General Purpose) Amplifier, Push-Pull, Rail-to-Rail, High Speed CMOS 2.479In Stock
Cut Tape
11,34 kr.
8,36 kr.
7,61 kr.
6,80 kr.
Reel
5,71 kr.
Min.: 1
Mult.: 1
: 2.500
4 Channel 7 MHz 10 V/us 115 dB 100 dB 50 mA 500 fA 10 uV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT SSOP-14 Reel, Cut Tape
Texas Instruments High Speed Operational Amplifiers Dual-channel low-po wer precision 50-M 2.474In Stock
Cut Tape
15,14 kr.
11,26 kr.
10,29 kr.
9,25 kr.
Reel
7,98 kr.
Min.: 1
Mult.: 1
: 3.000
OPA2607 2 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT X2QFN-10 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Standard (General Purpose) Amplifier, Push-Pull, Rail-to-Rail, High Speed CMOS 1.995In Stock
Cut Tape
6,67 kr.
4,82 kr.
4,36 kr.
3,83 kr.
Reel
3,19 kr.
Min.: 1
Mult.: 1
: 2.500
2 Channel 7 MHz 10 V/us 115 dB 100 dB 50 mA 500 fA 10 uV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT SOP-8 Reel, Cut Tape

Texas Instruments High Speed Operational Amplifiers Dual-channel low-po wer precision 50-M 3.601In Stock
Cut Tape
15,14 kr.
11,26 kr.
10,29 kr.
9,25 kr.
Reel
8,06 kr.
Min.: 1
Mult.: 1
: 2.500
OPA2607 2 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Automotive 5.5-GHz g ain bandwidth decom 1.243In Stock
Cut Tape
52,89 kr.
41,03 kr.
37,97 kr.
34,69 kr.
Reel
29,69 kr.
Min.: 1
Mult.: 1
: 3.000
OPA858 1 Channel 5.5 GHz 2 kV/us 75 dB 90 dB 105 mA 5 pA 800 uV 5.25 V 3.3 V 20.5 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers IC CMOS OP AMP 2.689In Stock
Cut Tape
7,06 kr.
5,07 kr.
4,58 kr.
4,04 kr.
Reel
3,30 kr.
Min.: 1
Mult.: 1
: 3.000
BU7495HFV 1 Channel 5 MHz 5 V/us 100 dB 60 dB 14 mA 1 pA 1 mV 5.5 V 1.7 V 650 uA - 40 C + 85 C SMD/SMT HVSOF-5 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers AMPLIFIER
3.000Expected 26/01/2027
Cut Tape
17,53 kr.
12,98 kr.
11,79 kr.
9,85 kr.
Reel
7,83 kr.
Min.: 1
Mult.: 1
: 3.000
1 Channel 150 MHz 80 V/us 120 dB 80 dB 200 mA 2.6 pA 1 mV 5.5 V 2.7 V 9.6 mA - 40 C + 125 C SMD/SMT SSOP-6 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers RECOMMENDED ALT 755-BU7495HFV-TR Non-Stocked Lead-Time 10 Weeks
Reel
3,91 kr.
3,89 kr.
Min.: 3.000
Mult.: 3.000
: 3.000
BU7495SHFV 1 Channel 5 MHz 5 V/us 100 dB 60 dB 14 mA 1 pA 1 mV 5.5 V 1.7 V 650 uA - 40 C + 105 C SMD/SMT HVSOF-5 Reel