Analog Devices / Maxim Integrated Differential Amplifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Analog Devices / Maxim Integrated Differential Amplifiers Low-Noise, Low-Distortion, 1.35GHz Fully 2.475In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX9626 1 Channel 1.35 GHz 6500 V/us 46 dB 100 mA 10 uA 2 mV 5.25 V 2.85 V 59 mA - 40 C + 125 C SMD/SMT TQFN-12 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail 368In Stock
Min.: 1
Mult.: 1

MAX4198 1 Channel 175 kHz 0.07 V/us 70 dB 5.5 mA 100 nA 100 uV 7.5 V 2.7 V 42 uA - 40 C + 85 C SMD/SMT UMAX-8 Tube
Analog Devices / Maxim Integrated Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail 1.630In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4198 1 Channel 175 kHz 0.07 V/us 70 dB 5.5 mA 100 nA 100 uV 7.5 V 2.7 V 42 uA - 40 C + 85 C SMD/SMT UMAX-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail 752In Stock
Min.: 1
Mult.: 1

MAX4198 1 Channel 175 kHz 0.07 V/us 74 dB 5.5 mA 100 nA 30 uV 7.5 V 2.7 V 42 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Analog Devices / Maxim Integrated Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail 185In Stock
Min.: 1
Mult.: 1

MAX4199 1 Channel 45 kHz 0.1 V/us 76 dB 5.5 mA 100 nA 10 uV 7.5 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail 200In Stock
Min.: 1
Mult.: 1

MAX4199 1 Channel 45 kHz 0.1 V/us 76 dB 5.5 mA 100 nA 100 uV 7.5 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT UMAX-8 Tube
Analog Devices / Maxim Integrated Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail 40.000Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MAX4198 1 Channel 74 dB 100 nA 500 uV 7.5 V 2.7 V - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices / Maxim Integrated Differential Amplifiers Low-Noise, Low-Distortion, 1.35GHz Fully 17.500Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MAX9627 SMD/SMT TQFN-EP-12 Reel
Analog Devices / Maxim Integrated Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MAX4199 1 Channel 76 dB 100 nA 300 uV 7.5 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT SO-8 Reel