Tube Current Sense Amplifiers

Results: 268
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 288In Stock
Min.: 1
Mult.: 1

MAX4081F 1 Channel 150 kHz 4.5 V to 76 V 100 dB 5 uA 100 uV 76 V 4.5 V 103 uA 0.1 % - 40 C + 125 C SMD/SMT SOIC-8 Tube

Analog Devices / Maxim Integrated Current Sense Amplifiers Single/Dual/Quad High-Side Current-Sense 263In Stock
Min.: 1
Mult.: 1

MAX4378H 4 Channel 2 MHz 2 V to 28 V 90 dB 60 uA, 120 uA 28 V 3 V 1 mA 0.5 % - 40 C + 125 C SMD/SMT TSSOP-14 Tube
Analog Devices Current Sense Amplifiers Current Shunt Threshold Detector 459In Stock
Min.: 1
Mult.: 1

AD8214 1 Channel 5 V to 65 V 80 dB 12 nA 3 mV 65 V 5 V 1.2 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube

Analog Devices / Maxim Integrated Current Sense Amplifiers Single/Dual/Quad High-Side Current-Sense 278In Stock
Min.: 1
Mult.: 1

MAX4377H 2 Channel 2 MHz 2 V to 28 V 90 dB 60 uA, 120 uA 28 V 3 V 1 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers R2R C Sense Amp 224In Stock
Min.: 1
Mult.: 1

LT1620 1 Channel 0 V to 32 V 20 nA 15 mV 5.5 V 4.5 V 2.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 200In Stock
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz 137 uA 5.5 V 4.5 V 1.55 mA SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comp 240In Stock
Min.: 1
Mult.: 1

LT6108 1 Channel 1 MHz 2.7 V to 60 V 125 dB 350 nA 250 uV 60 V 2.7 V 450 uA - 0.08 % - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 247In Stock
Min.: 1
Mult.: 1

LTC6101 1 Channel 200 kHz 4.1 V to 60 V 140 dB 100 nA 450 uV 60 V 4 V 375 uA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 267In Stock
Min.: 1
Mult.: 1

LTC6101 1 Channel 200 kHz 4.1 V to 60 V 140 dB 100 nA 450 uV 60 V 4 V 375 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers 80V CMN Mode BiDir Current Sense Amp 398In Stock
Min.: 1
Mult.: 1

AD8417 1 Channel - 2 V to 70 V 90 dB 200 uV 5.5 V 2.7 V 4.1 mA 0.3 % - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 263In Stock
Min.: 1
Mult.: 1

MAX4081S 1 Channel 150 kHz 4.5 V to 76 V 100 dB 5 uA 100 uV 76 V 4.5 V 103 uA 0.1 % - 40 C + 125 C SMD/SMT uMAX-8 Tube
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys 600In Stock
Min.: 1
Mult.: 1

1 Channel 123 dB 484 uA 70 V - 2 V - 40 C + 125 C SMD/SMT MSOP-10 Tube
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys 583In Stock
Min.: 1
Mult.: 1

1 Channel 123 dB 484 uA 70 V - 2 V - 40 C + 125 C SMD/SMT MSOP-10 Tube
Analog Devices Current Sense Amplifiers Prec, R2R In C Sense Amp 28.769In Stock
Min.: 1
Mult.: 1

LT6105 1 Channel 100 kHz - 300 mV to 44 V 120 dB 15 uA - 300 uV 36 V 2.85 V 200 uA 1.3 % - 40 C + 85 C SMD/SMT MSOP-8 Tube

Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 6.656In Stock
Min.: 1
Mult.: 1

MAX4080T 1 Channel 250 kHz 4.5 V to 76 V 100 dB 5 uA 100 uV 76 V 4.5 V 75 uA 0.1 % - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys 890In Stock
Min.: 1
Mult.: 1

AD8410A 1 Channel 2.2 MHz - 2 V to 70 V 142 dB 178 uA 200 uV 5.5 V 2.9 V 7.8 mA 0.13 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys 418In Stock
Min.: 1
Mult.: 1

AD8410A 1 Channel 123 dB 178 uA 5.5 V 2.9 V 0.13 % - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys 556In Stock
Min.: 1
Mult.: 1

AD8411A 1 Channel 142 dB 178 uA 5.5 V 2.9 V 0.15 % - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys 340In Stock
Min.: 1
Mult.: 1

AD8411A 1 Channel 96 dB 178 uA 5.5 V 2.9 V 0.15 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 312In Stock
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 339In Stock
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 55 C + 150 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers I.C., INTERFACE AMPLIFIER 105In Stock
1Expected 26/03/2026
Min.: 1
Mult.: 1

AD22057 1 Channel 30 kHz - 1 V to 24 V 90 dB 20 uV 36 V 3 V 200 uA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers Hi Side, Bi-dir, Curr. Shunt Monitor LF 1.421In Stock
Min.: 1
Mult.: 1

AD8210 1 Channel 450 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 2 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers Hgh Vltg Current Shunt Mntr, Adj gain 400In Stock
Min.: 1
Mult.: 1

AD8212 1 Channel 1 MHz 7 V to 65 V 100 dB 200 uA 2 mV 65 V 7 V 720 uA 1 % - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers High Voltage Current Monitor 911In Stock
Min.: 1
Mult.: 1

AD8212 1 Channel 1 MHz 7 V to 65 V 100 dB 200 uA 2 mV 65 V 7 V 220 uA 1 % - 40 C + 125 C SMD/SMT MSOP-8 Tube