STMicroelectronics TSC103 Series Current Sense Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Current Sense Amplifiers High-Voltage Amp 2.9 to 70 V 1.619In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSC103 2 Channel 700 kHz 2.9 V to 70 V 10 uA 1.1 mV 5.5 V 2.7 V 480 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-Voltage Amp 2.7 to 5.5 V Single 595In Stock
4.000Expected 20/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

TSC103 1 Channel 700 kHz 2.9 V to 70 V 105 dB 10 uA 1.1 mV 5.5 V 2.7 V 300 uA - 40 C + 125 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, high side current sense amplifier Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

TSC103 1 Channel 2.9 V to 70 V 105 dB 500 uV 5.5 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel
STMicroelectronics Current Sense Amplifiers High Volt High Side 2.7 to 5.5V 360uA Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

TSC103 1 Channel 2.9 V to 70 V 105 dB 500 uV 5.5 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT TSSOP-8 AEC-Q100 Reel