ADCMP572 Series Analog Comparators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators Single Supply, CML on XFCB3.0- 1.037In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT LFCSP-16 1 Channel RSPECL 150 ps General Purpose with Latch 3.1 V 5.4 V 52 mA 20 mA 5 mV 25 uA - 40 C + 85 C ADCMP572 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Single Supply, CML on XFCB3.0-TAPE/REEL 96In Stock
1.500Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LFCSP-16 1 Channel RSPECL 150 ps General Purpose with Latch 3.3 V 5 V 44 mA 20 mA 2 mV 25 uA - 40 C + 85 C ADCMP572 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Single Supply, CML on XFCB3.0-WAFFLE PAC 36In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-16 1 Channel RSPECL 150 ps General Purpose with Latch 3.1 V 5.4 V 52 mA 20 mA 5 mV 25 uA - 40 C + 85 C ADCMP572 Waffle