Texas Instruments LinCMOS Analog Comparators

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Dual LinCMOS Differe ntial 5.868In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SO-8 2 Channel Rail-to-Rail 200 ns General Purpose 3 V 16 V 150 uA 6 mA 5 mV 30 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential 4.126In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 200 ns Differential 1.4 V 16 V 150 uA 6 mA 5 mV 20 nA - 40 C + 85 C TLC354 Tube
Texas Instruments Analog Comparators Single Nanopower Ope n Drain Output A 59 A 595-TLV3401ID 4.633In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 80 us General Purpose 2.5 V 16 V 550 nA 10 mA 3.6 mV 100 pA - 40 C + 125 C TLV3401 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Low Vltg LinCMO S Differential A 59 A 595-TLC352IPW 1.840In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 200 ns Differential 1.4 V 16 V 200 uA 6 mA 5 mV 5 pA - 40 C + 85 C TLC352 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Nanopower Ope n Drain Output 535In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 30 us General Purpose 2.5 V 16 V 640 nA 10 mA 3.6 mV 100 pA - 40 C + 125 C TLV3401 Tube
Texas Instruments Analog Comparators Single Nanopower Pus h-Pull Comparator 814In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 10 mA 5 mV 250 pA - 40 C + 125 C TLV3701 Tube
Texas Instruments Analog Comparators Single Nanopower Pus h-Pull Comparator 757In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 10 mA 5 mV 250 pA - 40 C + 125 C TLV3701 Tube
Texas Instruments Analog Comparators Dual Differential A 595-TLV2352IPW A 595 A 595-TLV2352IPW 2.020In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-8 2 Channel Rail-to-Rail 200 ns Differential 2 V 8 V 125 uA 6 mA 5 mV 2 nA - 40 C + 85 C TLV2352 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential 804In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Rail-to-Rail 200 ns Differential 1.4 V 16 V 300 uA 6 mA 5 mV 20 nA - 40 C + 85 C TLC352 Tube
Texas Instruments Analog Comparators Dual Differential 867In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 200 ns Differential 1.4 V 16 V 200 uA 6 mA 5 mV 5 pA - 40 C + 85 C TLC352 Tube
Texas Instruments Analog Comparators Quad Differential 646In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel CMOS, TTL 200 ns Differential 1.4 V 16 V 130 uA 5 mV 600 pA - 40 C + 85 C TLC354 Tube
Texas Instruments Analog Comparators Quad Differential 1.088In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Rail-to-Rail 200 ns General Purpose 3 V 16 V 150 uA 6 mA 5 mV 30 pA - 55 C + 125 C TLC374 Tube
Texas Instruments Analog Comparators Dual Low Vltg LinCMO S Differential A 59 A 595-TLC352ID 5.344In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 200 ns Differential 1.4 V 16 V 200 uA 6 mA 5 mV 5 pA - 40 C + 85 C TLC352 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual LinCMOS Differe ntial A 595-TLC372I A 595-TLC372ID 7.494In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 200 ns General Purpose 3 V 16 V 150 uA 6 mA 5 mV 5 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enhance LinCMOS Dual Diff Comp 2.682In Stock
2.500Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 200 ns Differential 4 V 16 V 300 uA 6 mA 5 mV 5 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators LO-PWR LinCMOS Dual Comparator ALT 595-T ALT 595-TLC372MDR 2.149In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 200 ns Differential 4 V 16 V 300 uA 6 mA 5 mV 5 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual LinCMOS Differe ntial A 595-TLC372Q A 595-TLC372QD 3.070In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 200 ns General Purpose 3 V 16 V 300 uA 6 mA 5 mV 5 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Dual Micro power LinCMOS A 595- A 595-TLC393QDRG4Q1 4.421In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Open Drain 4.5 us General Purpose 4 V 16 V 40 uA 6 mA 5 mV 5 pA - 40 C + 125 C TLC393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Lo-Vltg LinCMOS Differential A 595- A 595-TLV2352ID 2.323In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 200 ns Differential 2 V 8 V 125 uA 6 mA 5 mV 2 nA - 40 C + 85 C TLV2352 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Nanopower Ope n Drain Output A 59 A 595-TLV3401IDBVT 8.818In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain General Purpose 2.5 V 16 V 640 nA 3.6 mV 250 pA - 40 C + 125 C TLV3401 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Nanopower Pus h-Pull Comparator A A 595-TLV3701IDBVT 6.838In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 10 mA 5 mV 250 pA - 40 C + 125 C TLV3701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Nanopower Pus h-Pull Comparator 1.512In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 10 mA 5 mV 250 pA - 40 C + 125 C TLV3701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators AC Dual MicroPwr Lin CMOS Vltg Comp 758In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-8 2 Channel Push-Pull 1.1 us General Purpose 3 V 16 V 40 uA 8 mA 5 mV 30 nA - 40 C + 125 C TLC3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential A 595-TLC372CD A 595-T A 595-TLC372CD 3.021In Stock
1.682Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 650 ns General Purpose 3 V 16 V 150 uA 6 mA 5 mV 5 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Hi Speed Line 910In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 650 ns General Purpose 3 V 16 V 150 uA 6 mA 5 mV 5 pA - 55 C + 125 C TLC372 Tube