Microchip Analog Comparators

Results: 190
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Analog Comparators Automotive, Dual 1.8V Push/Pull Comparator, E temp 3.300In Stock
Min.: 3.300
Mult.: 3.300
Reel: 3.300

SMD/SMT SOIC-8 2 Channel Push-Pull Window 1.8 V 5.5 V 30 mA 3 mV 5 nA - 40 C + 125 C MCP6562 Reel

Microchip Technology Analog Comparators Quad 18V Push/Pull Comparator E temp 2.499In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-14 4 Channel Push-Pull 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6564 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Singl 1.8V Opn Drain Comparator, E temp 13.033In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6566 Reel, Cut Tape, MouseReel

Microchip Technology Analog Comparators Singl 1.8V Opn Drain Comparator, E temp 6.432In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6566 Reel, Cut Tape, MouseReel

Microchip Technology Analog Comparators sngl 1.8V Open Drain Comparator 3.460In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6566 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 18V Open Drain Comparator E temp 4.412In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-8 2 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6567 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 18V Open Drain Comparator E temp 4.559In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT SOIC-8 2 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6567 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Single Push/Pull Comparator 1.2V Ref 20.141In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel Push-Pull 4 us General Purpose 1.8 V 5.5 V 2.5 uA 50 mA 10 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Single Push/Pull Comparator 2.4V Ref 6.647In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel Push-Pull 4 us General Purpose 1.8 V 5.5 V 2.5 uA 50 mA 10 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators General Purpose IttyBitty Comparator 20.637In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Open Collector 600 ns Differential 2 V 36 V 1.2 mA 10 mA 9 mV 400 nA - 40 C + 85 C MIC6270 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Micro-Power 1.8V IttyBitty, Comparator (Push-Pull Output) 6.235In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 5 us General Purpose 2.2 V 10 V 25 uA 100 mA 10 mV 0.5 pA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1uA Undervoltage Comparator with 1.5% 1.24V Reference, Adjustable Hysteresis 7.002In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 5 us General Purpose with Reference - 300 mV 7 V 1 uA 20 mA - 40 C + 85 C MIC833 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, Adj. Hysteresis, Active- 8.157In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC841 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5 UV Comparator with 1.25% 1.24V Ref 2.042In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT TDFN-6 1 Channel Push-Pull 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC841 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, 20mV Hysteresis, Active- 4.062In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC842 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5 UV Comparator with 1.25% 1.24V Ref 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT TDFN-4 1 Channel Push-Pull 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC842 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, 20mV Hysteresis, Active- 3.413In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Open Drain 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC842 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Quad, Open-Drain Comparator with POR 250In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-14 4 Channel Open Drain - 40 C + 125 C Reel, Cut Tape
Microchip Technology Analog Comparators 1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, 20mV Hysteresis, Active- 8.479In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC842 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Single 1.6V Push/ Pull Comp 1.593In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6541 Tube
Microchip Technology Analog Comparators Sgl 1.6V Push/Pull 1.177In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 5 mV 1 pA - 40 C + 85 C MCP6541 Tube
Microchip Technology Analog Comparators Sgl 1.6V Push/Pull 376In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 5 mV 1 pA - 40 C + 85 C MCP6541 Tube
Microchip Technology Analog Comparators Sgl 1.6V Push/Pull 676In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 5 mV 1 pA - 40 C + 85 C MCP6541 Tube
Microchip Technology Analog Comparators Single 1.6V Push/Pull Comparator, E temp 3.000In Stock
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 1.6 V 5.5 V 2 mA 30 mA 1.5 mV 5 nA - 40 C + 125 C MCP6541 Reel
Microchip Technology Analog Comparators Sgl 1.6V Push/Pull 1.198In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 5 mV 1 pA - 40 C + 85 C MCP6541 Reel, Cut Tape, MouseReel