Analog Devices / Maxim Integrated Analog Comparators

Results: 488
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Comparators UCSP, 1.8V, Nanopower, Beyond-the-Rails 1.719In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UCSP-6 1 Channel Push-Pull 14 us Differential 1.8 V 5.5 V 1 uA 50 mA 10 mV 2 nA - 40 C + 85 C MAX9028 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 1.937In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel Open Drain 400 ns Precision with Reference 2.7 V 5.5 V 52 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9050 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Dual/Quad/Single, High-Speed, Ultra-Low- 110In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Complementary 40 ns General Purpose 4.5 V 5.5 V 1 mA 100 uA 2 mV 300 nA - 40 C + 85 C MAX907 Tube

Analog Devices / Maxim Integrated Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin 2.147In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-14 2 Channel CMOS, TTL 40 ns General Purpose 2.7 V 5.5 V 300 uA 4 mA 2 mV 320 nA - 40 C + 85 C MAX9144 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi 136In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 4.5 uA 15 uA 10 mV 0 C + 70 C MAX932 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual 123In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel Open Drain 12 us General Purpose with Reference 2.5 V 11 V 5.5 uA 15 uA 10 mV - 40 C + 85 C MAX974 Tube
Analog Devices / Maxim Integrated Analog Comparators 600nA Comparator in Ultra-Tiny 0.76 x 0. 2.173In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT WLP-4 1 Channel Open Drain 9 us General Purpose 1.7 V 5.5 V 500 nA 20 mA 500 uV 90 nA - 40 C + 125 C MAX40002 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Quad, DAC-Programmed, CMOS Comparator 74In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 4 Channel CMOS, TTL 800 ns General Purpose 4.75 V 16.5 V 10 mA 400 nA - 40 C + 85 C MAX516A Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 39In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 2 Channel Push-Pull 8 ns General Purpose with Latch 5 V 10 V 4 mA 8 mA 4 mV 10 uA 0 C + 70 C MAX902 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 1.600In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us Precision 2.5 V 11 V 3.2 uA 50 mA 10 mV - 40 C + 85 C MAX922 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 139In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel CMOS, TTL 80 ns General Purpose with Latch 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA - 40 C + 85 C MAX941 Tube
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 185In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel CMOS, TTL 80 ns General Purpose 2.7 V 5.5 V 500 uA 4 mA 3 mV 300 nA - 40 C + 85 C MAX942 Tube
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 712In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SC-70-5 1 Channel Open Drain 120 ns General Purpose 2.5 V 5.5 V 80 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX988 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Ultra-Small, Single/Dual/Qua 2.384In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Push-Pull 3 us General Purpose 2.5 V 5.5 V 5 uA 50 mA 8 mV 3 nA - 40 C + 125 C MAX9022 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators UCSP, 1.8V, Nanopower, Beyond-the-Rails 4.479In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UCSP-6 1 Channel Open Drain 14 us Precision with Reference 1.8 V 5.5 V 2.2 uA 50 mA 5 mV 1 nA - 40 C + 85 C MAX9026 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators General-Purpose, Low-Voltage, Quad, Tiny 1.491In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-14 4 Channel Open Drain 100 ns General Purpose 1.8 V 5.5 V 360 uA 35 mA 7 mV 250 nA - 40 C + 125 C MAX9095 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin 2.365In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 40 ns General Purpose with Latch 2.7 V 5.5 V 320 uA 4 mA 2 mV 320 nA - 40 C + 85 C MAX9141 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 2.432In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 2 Channel Complementary 7 ns General Purpose with Latch 4.75 V 10.5 V 4 mA 8 mA 4 mV 5 uA - 40 C + 85 C MAX9202 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Micropower, Ultra-Low- 2.189In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UMAX-8 2 Channel Open Drain 10 us General Purpose with Reference 1.6 V 5.5 V 10 uA 400 nA 15 mV 50 nA - 40 C + 85 C MAX968 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual 296In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Drain 12 us General Purpose with Reference 2.5 V 11 V 3.1 uA 15 uA 10 mV - 40 C + 85 C MAX982 Tube
Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Ultra-High-Speed, +3V/ 642In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UMAX-8 1 Channel Push-Pull 4.5 ns General Purpose 2.7 V 5.5 V 6.5 mA 4 mA 1.5 mV 15 uA - 40 C + 85 C MAX997 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 600nA Comparator in Ultra-Tiny 0.76 x 0. 2.951In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT WLP-6 1 Channel Push-Pull Precision 1.7 V 5.5 V 900 nA 100 nA 8 mV 5 nA - 40 C + 125 C MAX40000 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 600nA Comparator in Ultra-Tiny 0.76 x 0. 2.390In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT WLP-4 1 Channel Push-Pull 9 us General Purpose 1.7 V 5.5 V 500 nA 20 mA 500 uV 90 nA - 40 C + 125 C MAX40005 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Ultra-Small, Single/Dual/Qua 2.426In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UMAX-8 2 Channel Push-Pull 3 us General Purpose 2.5 V 5.5 V 5 uA 50 mA 8 mV 3 nA - 40 C + 125 C MAX9022 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators UCSP, 1.8V, Nanopower, Beyond-the-Rails 2.895In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT BGA-6 1 Channel Push-Pull 14 us Precision with Reference 1.8 V 5.5 V 1.7 uA 50 mA 5 mV 1 nA - 40 C + 85 C MAX9025 Reel, Cut Tape, MouseReel