STMicroelectronics TSX634A Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Micropower RR 16V 3.3V to 16V 200kHz 4.746In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 200 kHz 120 mV/us 700 uV 100 pA 16 V 3.3 V 45 uA 92 mA 85 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSX634A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower (60uA), rail-to-rail 16V CMOS Op-Amps, quad, GBP 200kHz, low offset v 2.494In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 200 kHz 120 mV/us 700 uV 100 pA 16 V 3.3 V 45 uA 92 mA 85 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSX634A AEC-Q100 Reel, Cut Tape, MouseReel