STMicroelectronics TL082 Series Operational Amplifiers - Op Amps

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current 7.511In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 4 MHz 16 V/us 1 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 1.4 mA 40 mA 86 dB 15 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 105 C TL082 AEC-Q100 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Dual Gen Purp JFET 35.493In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 4 MHz 16 V/us 10 mV 400 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown 0 C + 70 C TL082 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Gen Purp JFET 12.420In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 4 MHz 16 V/us 10 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C TL082 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Gen Purp JFET 3.410In Stock
4.000Expected 16/03/2026
Min.: 1
Mult.: 1

2 Channel 4 MHz 16 V/us 10 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 1.4 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL082 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Gen Purp JFET 6.751In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 4 MHz 16 V/us 6 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL082 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current 6.406In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 4 MHz 16 V/us 3 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 1.4 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL082 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Gen Purp JFET 6.752In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 4 MHz 16 V/us 10 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL082 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current 3.365In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 4 MHz 16 V/us 1 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 1.4 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL082 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Gen Purp JFET 3.949In Stock
Min.: 1
Mult.: 1

2 Channel 4 MHz 16 V/us 10 mV 400 pA 36 V, +/- 18 V 6 V, +/- 3 V 1.4 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL082 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Gen Purp JFET 4.405In Stock
7.500Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 4 MHz 16 V/us 10 mV 400 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL082 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 2.500
Reel: 2.500

2 Channel 4 MHz 16 V/us 10 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 105 C TL082 AEC-Q100 Reel