TS883IQ2T

STMicroelectronics
511-TS883IQ2T
TS883IQ2T

Mfr.:

Description:
Analog Comparators Rail-to-rail 0.9V nanopower, open drain dual comparators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.947

Stock:
2.947 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,59 kr. 10,59 kr.
7,76 kr. 77,60 kr.
7,06 kr. 176,50 kr.
6,27 kr. 627,00 kr.
5,51 kr. 1.377,50 kr.
5,21 kr. 2.605,00 kr.
4,38 kr. 4.380,00 kr.
Full Reel (Order in multiples of 3000)
3,94 kr. 11.820,00 kr.
3,74 kr. 22.440,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
DFN-8
1 Channel
Open Drain
2 us
General Purpose
900 mV
5.5 V
250 nA
1.2 mA
5 mV
10 pA
- 40 C
+ 125 C
TS883x
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
CMRR - Common Mode Rejection Ratio: 78 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 pA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 22 us
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 8,070 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542330001
ECCN:
EAR99

TS880 Single Nanopower Open-Drain Comparator

STMicroelectronics TS880 Single Nanopower Open-Drain Comparator features an ultra-low supply current of 250nA typical per operator. The TS880 also features rail-to-rail input capability and open-drain output. The comparator can be used in a wide range of portable applications. The TS880 minimises battery supply leakage and enhances battery lifetime. The comparator operates from a 0.9 to 5.5V supply voltage and can be used over a wide temperature range (-40 to +125°C). This keeps the current consumption at an ultra-low level.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.